BLE32PN300SN1L by Murata Manufacturing Co Ltd

Overview of BLE32PN300SN1L by Murata Manufacturing Co Ltd.

The BLE32PN300SN1L is characterized as a ferrite chip designed for filtering applications, specifically as part of the Data Line Filters subcategory. Manufactured by Murata Manufacturing Co Ltd, this component plays a crucial role in mitigating high-frequency electromagnetic interference (EMI) in electronic circuits. Its primary function is encapsulated in its design as a single-function ferrite bead, implemented in an EIA standard package size 1210, with a 2-pin surface mount (SMD) configuration. Capable of handling a rated current of 10A, it is engineered for applications requiring a compact solution with efficient filtering capabilities in high current situations.

The part is RoHS compliant, indicating adherence to hazardous substances restrictions in electronic equipment. Its status as an active component underlines its availability and continuous manufacturer support. Featuring a low DC resistance maximum of 0.0016 Ω, it ensures minimal power loss and heat accumulation, making it a reliable choice for power-intensive and space-constrained applications. The ferrite bead is defined with a 30Ω output impedance at specified conditions, suited for dampening high-frequency noise without significantly impacting the signal quality. Its operating temperature range from -55 °C to +125 °C allows for deployment in a wide range of environments, demonstrating its versatility across various applications.

Industry Applications for BLE32PN300SN1L

The BLE32PN300SN1L is suitable for a variety of applications across multiple industries. The potential use cases for this component, backed by its technical attributes, illustrate its capacity to improve system performance by reducing noise in electronic circuits. Here are several conceptual industry applications where this part might be utilized, although it’s necessary to note that these potential applications require thorough evaluation by engineering and design teams to ensure compliance with industry standards and specific application requirements:

  • Consumer Electronics: In devices like smartphones, tablets, and laptops, the BLE32PN300SN1L could potentially be used to filter out noise on data lines, power supplies, or audio interfaces, where maintaining signal integrity is critical for device performance and user experience.
  • Internet of Things (IoT): For IoT devices such as smart home sensors, wearables, and other connected gadgets, this ferrite bead might be used to mitigate the effects of EMI on low-power signaling, contributing to the reliability and efficiency of device communications in crowded electromagnetic environments.
  • Smart Cities: In infrastructure components of smart city technology, including traffic control systems, environmental monitoring stations, and public safety networks, the component could conditionally be critical for ensuring the clean operation of data lines amidst the high levels of background EMI.

It is essential to emphasize that these are potential applications conceived based on the part’s features and performance parameters. Actual implementation in these areas is dependent on conducting detailed technical assessments and compatibility checks relative to the demands of the specific application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is recognized for its expertise in the field of electronic components, specifically, its extensive lineup in the Filters category, encompassing a wide variety of Data Line Filters. In the context of Data Line Filters, the BLE32PN300SN1L is just one example of Murata’s commitment to developing solutions that address the need for high-quality signal integrity in electronics. Murata’s offerings in this domain are distinguished by their manufacturing quality, reliability, and innovative design solutions that meet the evolving requirements of the electronics industry. Murata’s product range addresses the challenges posed by high-speed data transmission and electromagnetic interference, making their components a go-to for engineers seeking effective noise suppression and signal conditioning solutions.

Where to Find BLE32PN300SN1L by Murata Manufacturing Co Ltd

For those looking to procure the BLE32PN300SN1L, findchips.com serves as a reliable platform to check real-time stock levels, obtain current pricing, and explore available distributors. Through Findchips, engineers and procurement specialists can access a comprehensive list of suppliers offering this part, alongside alternative Data Line Filters that might fit their specific application requirements. Historically, the BLE32PN300SN1L has been available at distributors including Chip1Stop, Ameya Holding Limited, Bristol Electronics, TME, and many others like Quest Components, TTI, Avnet Americas, and DigiKey. However, for the most current availability and pricing information, visiting Findchips directly is recommended.

Compare pricing for BLE32PN300SN1L and other Data Line Filters / Filters at findchips.com