Overview of BLM15AG102SN1D by Murata Manufacturing Co Ltd.
The BLM15AG102SN1D is a Ferrite Chip designed and manufactured by Murata Manufacturing Co Ltd. This electronic component is a data line filter, specifically a chip bead Ferrite with a single function. It supports a rated current of 0.3A and is packaged in the standard EIA 0402 package size with 2 pins. Engineered for surface mount applications, this filter has notable attributes such as monolithic type construction, operating temperatures ranging from -55 °C to 125 °C, and a DC resistance maximum of 0.65 Ω. The part is designed for suppressing high-frequency noise in electronic circuits and supports a frequency of 100 MHz minimum/maximum, with an output impedance of 1000 OHM Ω. Additionally, this Ferrite Chip is Pb-free and RoHS compliant, ensuring its suitability for use in environmentally sensitive applications.
Industry Applications for BLM15AG102SN1D
The versatility and performance characteristics of BLM15AG102SN1D make it suitable for a wide range of applications across various industries. Here are some of the key industries and potential use cases:
- Internet of Things (IoT): May be used in IoT devices for noise suppression to enhance communication reliability.
- Environmental Monitoring Systems: Potentially useful in sensors and monitoring devices to reduce electromagnetic interference, ensuring accurate data collection.
- Financial Technology (Fintech): Could be utilized in fintech hardware, such as point-of-sale systems, for data integrity by minimizing noise in electronic circuits.
- Computing and Data Storage: Suitable for use in servers, storage devices, and network hardware to maintain data integrity and enhance system stability.
- Energy and Power Systems: May enhance the reliability of power systems and smart grid technologies by mitigating noise in electronic components.
- Telecommunications: Ideal for telecommunications equipment to ensure clear signal transmission by suppressing interference.
- Automotive: Could be utilized in automotive electronics, including navigation and infotainment systems, for noise reduction and improved performance.
The specific properties such as low DC resistance, high-temperature operation, and surface mount design enhance its applicability in these versatile environments.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the electronics industry, specializing in the design and manufacture of electronic components. Their product range includes Data Line Filters, capacitors, resistors, inductors, and RF components among others. When it comes to Filters, Murata’s reputation for quality and innovation is reflected in parts such as the BLM15AG102SN1D and other similar ferrite chip beads. Known for their reliability, precision, and performance, Murata’s electronic components are integral to the success of a multitude of modern technological devices and systems across a broad spectrum of industries. Their continuous advancements in materials science and engineering make Murata components highly sought after in complex and critical applications.
Where to Find BLM15AG102SN1D by Murata Manufacturing Co Ltd
To source the BLM15AG102SN1D Ferrite Chip, we recommend checking availability and pricing through findchips.com. Additionally, for those seeking alternatives or similar Data Line Filters, exploring Data Line Filters on the website can provide valuable options from Murata Manufacturing Co Ltd or other leading manufacturers. Historically, this part has been available at distributors including Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, for the most current stock levels and pricing, visiting findchips.com is essential.