Overview of BLM18AG102SN1D by Murata Manufacturing Co Ltd.
The BLM18AG102SN1D by Murata Manufacturing Co Ltd. is a Ferrite Chip designed with a single function, capable of handling up to 0.4A. This component comes in an EIA standard package size 0603, featuring a 2 PIN configuration, making it an ideal choice for surface mount applications. The part is currently in an active life cycle phase, denoting reliability and continuous production. Highlighting a monolithic type construction, this chip bead filter showcases a max DC resistance of 0.5 Ω and operates over a wide temperature range from -55 °C to 125 °C. Additionally, it is both Pb-free and RoHS compliant, aligning with current environmental and safety standards. Unique to this part is its ability to operate up to 100 MHz with an output impedance of 1000 OHM Ω, setting it apart in the realm of Data Line Filters.
Industry Applications for BLM18AG102SN1D
-
Internet of Things (IoT): The BLM18AG102SN1D may potentially be utilized in IoT devices for filtering unwanted noise from data lines, thereby ensuring reliable communication between connected devices.
-
Environmental Monitoring Systems: Given the chip’s wide operating temperature range and high impedance at selected frequencies, it could be suitable for use in environmental monitoring equipment, where accurate data collection is critical.
-
Financial Technology (Fintech): For Fintech applications that require secure and uninterrupted data transmission, such as mobile payment devices, this component may offer the necessary filtering capabilities to protect against external interference.
-
Consumer Electronics: Devices such as smartphones, tablets, and laptops may utilize the BLM18AG102SN1D to ensure their internal circuits are protected from EMI, improving the overall performance of the device.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the development of advanced electronic materials and leading-edge electronic components, including a broad range of Data Line Filters. The BLM18AG102SN1D is just one example of Murata’s expertise in creating high-quality filters designed to protect against electromagnetic interference in a variety of applications. Murata is renowned for its innovation, quality, and range of products, particularly in the realm of filters, where they offer solutions ranging from chip bead ferrites to complex RF filters. By consistently investing in research and development, Murata ensures their products like the BLM18AG102SN1D and other similar parts remain at the forefront of technology, meeting the demanding specifications of the electronics industry.
Where to Find BLM18AG102SN1D by Murata Manufacturing Co Ltd
To purchase the BLM18AG102SN1D, visiting our website findchips.com is recommended. Here, you can access real-time pricing and stock levels from multiple distributors. For individuals seeking alternatives or different specifications, consulting the Data Line Filters section could provide additional options. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, stock levels and availability can vary significantly, and therefore, it is suggested to check current listings on findchips.com to ensure the most accurate information is obtained.