BLM18AG221SN1D by Murata Manufacturing Co Ltd

Overview of BLM18AG221SN1D by Murata Manufacturing Co Ltd.

The BLM18AG221SN1D is a ferrite bead manufactured by Murata Manufacturing Co Ltd, designed to suppress high-frequency noise in electronic circuits. This component is encapsulated in a standard 0603 (1608 metric) package, making it compatible with compact electronic assemblies. It features a single-line (1LN) configuration with an impedance of 220 ohms and is capable of supporting a DC current up to 500mA. The ferrite bead exhibits a maximum DC resistance of 0.25 Ohms and operates within the impedance tolerance of ±25%. Its product dimension includes a length of 1.6mm, a width of 0.8mm, and a height of 0.8mm, consistent with the EIA Std package size 0603. This part is RoHS compliant, ensuring it meets global standards for hazardous materials restrictions.

Significant attributes from the Part Data Attributes enhancing the uniqueness of BLM18AG221SN1D include its monolithic type construction for robust performance and reliability. It has a broad operating temperature range from -55°C to 125°C, suiting a varied range of applications. With a tin over nickel terminal finish, it offers excellent solderability and resistance against environmental conditions. According to the specified factory lead time, it is noted that as of the current writing, the lead time is approximately 18 weeks and 4 days, indicating planning considerations for procurement strategies.

Industry Applications for BLM18AG221SN1D

The BLM18AG221SN1D ferrite bead by Murata, classified under Data Line Filters, is adept at handling interference issues across a myriad of applications. Given its operational characteristics, the part might be beneficial in various industry sectors. Note that the following potential applications necessitate careful analysis and confirmation from engineering and design teams to ensure compliance and suitability.

  • Internet of Things (IoT): This bead could potentially be used in IoT devices, which demand minimal interference to ensure reliable data transmission and reception. Its impedance properties might help in reducing electromagnetic interference (EMI) in compact IoT modules that require consistent performance over varying frequencies.
  • Environmental Monitoring Equipment: Devices used for environmental monitoring and data collection, which often operate in noise-sensitive conditions, might benefit from the noise suppression capabilities of the BLM18AG221SN1D to ensure accurate signal processing and measurement.
  • Financial Technology (Fintech) Applications: In fintech devices like point-of-sale (POS) systems and ATMs, high-frequency noise can affect the reliability of secure transactions. The use of ferrite beads in these applications could potentially minimize transmission errors and enhance the security and reliability of financial operations.
  • Consumer Electronics: Electronic devices such as mobile phones, laptops, and tablets could integrate this ferrite bead to manage noise in data lines, improving device performance and user experience by ensuring cleaner power supply and data communications.

These potential industry applications are purely illustrative and would require dedicated engineering review to ensure they meet specific operational requirements and industry standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the development and manufacture of electronic components, including a comprehensive range of Data Line Filters. The company specializes in the design of advanced ceramic-based components, leveraging its expertise to produce high-performance, high-quality parts like the BLM18AG221SN1D and similar products within the realm of filters and ferrite beads. Murata’s components are known for their reliability, precision, and innovation, catering to a diverse set of industries including communications, healthcare, automotive, and consumer electronics. As an industry leader, Murata remains at the forefront of technological advancements, consistently investing in research and development to meet the evolving needs of the electronic component market.

Where to Find BLM18AG221SN1D by Murata Manufacturing Co Ltd

For individuals seeking to purchase the BLM18AG221SN1D, findchips.com offers a comprehensive platform to check for current stock levels and pricing from a variety of distributors. To explore alternatives to BLM18AG221SN1D that might be offered by Murata Manufacturing Co Ltd or other manufacturers, users should utilize the Data Line Filters link for broader search options. Historically, this part has been available from distributors including Win Source Electronics, New Advantage Corporation, Chip1Stop, and Mouser Electronics, among others. However, to get the most up-to-date information on availability and pricing, it is advisable to check on findchips.com directly.

Compare pricing for BLM18AG221SN1D and other Data Line Filters / Filters at findchips.com