BLM18AG601SN1D by Murata Manufacturing Co Ltd

Overview of BLM18AG601SN1D by Murata Manufacturing Co Ltd.

The BLM18AG601SN1D is a ferrite chip bead from Murata Manufacturing Co Ltd., specifically designed for filtering data line signals. It features a compact EIA standard package size 0603, making it ideal for surface mount applications. The part’s monolithic type construction ensures robust performance in various electrical environments. With an operating temperature range of -55 °C to +125 °C, it is suitable for a wide range of industrial and commercial applications.

One of the notable characteristics of BLM18AG601SN1D is its high output impedance of 600 Ohm at the frequency range from 100 MHz, combined with a maximum DC resistance of 0.38 Ω and a rated current of 0.5 A. These features make it an ideal component for signal integrity improvement, especially in environments prone to electromagnetic interference (EMI). The part is also compliant with RoHS and REACH regulations, ensuring its suitability for global markets.

At the time of writing, the factory lead time for this component is roughly 10 weeks, although this may vary. Its packing method in tape makes it conducive to automated manufacturing processes, highlighting its suitability for large-scale production environments.

Industry Applications for BLM18AG601SN1D

The BLM18AG601SN1D may find its applications in various industries due to its high-performance filtering capabilities. Key industries include:

  • Internet of Things (IoT): In IoT devices, ensuring signal integrity with minimal interference is crucial. The high output impedance and effectiveness in EMI suppression make this part suitable for use in smart home devices, wearable technologies, and industrial IoT sensors.
  • Environmental Monitoring Systems: These systems often operate in challenging electrical environments. BLM18AG601SN1D’s temperature range and filtering capabilities make it ideal for use in equipment monitoring air quality, water quality, and other environmental factors.
  • Financial Technology (Fintech) Applications: In fintech, security and data integrity are paramount. This part could potentially be used in devices that require secure transmission of financial data, such as point-of-sale systems, ATMs, and mobile payment devices.
  • Communication Equipment: Given its frequency range and filtering efficiency, the BLM18AG601SN1D is suitable for high-speed data transmission applications, including routers, switches, and other networking equipment.

These applications benefit from the product’s properties such as low DC resistance, high impedance at relevant frequencies, and suitability for high-density mounting given its compact size.

About Murata Manufacturing Co Ltd.

Murata is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is known for its commitment to quality, performance, and innovation in the electronics industry. As a manufacturer, Murata specializes in a variety of filter technologies, including data line filters, with the BLM18AG601SN1D being a prime example of its expertise in this field. Other filters made by Murata address a broad range of applications, ensuring that the company remains at the forefront of technological advancements and market needs.

Where to Find BLM18AG601SN1D by Murata Manufacturing Co Ltd

For those looking to procure the BLM18AG601SN1D, findchips.com is an excellent resource. It offers real-time stock levels and pricing from various distributors. Historically, this part has been available at distributors like Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, to get current availability and best pricing, it’s recommended to check on findchips.com. For those seeking alternatives or similar components, the site’s section on Data Line Filters can be used to explore other options from Murata Manufacturing Co Ltd or different manufacturers.

Compare pricing for BLM18AG601SN1D and other Data Line Filters / Filters at findchips.com