Overview of BLM18KG221SN1D by Murata Manufacturing Co Ltd.
The BLM18KG221SN1D is a ferrite chip from Murata Manufacturing Co Ltd., known for its single function, designed for use in various data line filtering applications. Encased in an industry-standard EIA 0603 package size, it features 2 pins for surface mounting onto printed circuit boards. This component is particularly noted for its capability to handle a rated current of 2.2A, with an operating frequency range from 100 MHz, showcasing its efficiency in filtering high-frequency noise.
It meets numerous compliance standards including Pb-free and RoHS, ensuring its suitability for use in environmentally sensitive applications. The chip’s construction and packaging are optimized for durability and ease of integration into electronic systems. With a maximum DC resistance of just 0.05 Ω, it demonstrates minimal power loss, making it an efficient choice for data line filtering needs. Its robust construction allows it to perform within a broad temperature range, from -55 °C to 125 °C, accommodating diverse operating environments.
Industry Applications for BLM18KG221SN1D
The diverse features of the BLM18KG221SN1D make it a versatile component suitable for a range of applications. Here are some key industries and applications where this part could be used:
- Internet of Things (IoT): With its capability to filter out high-frequency noise while maintaining low power loss, it may be suitable for IoT devices that require consistent data transmission and reception without interference.
- Environmental Monitoring Systems: The chip’s robust operating temperature range and efficient filtering capabilities could make it a reliable choice for outdoor environmental sensors that monitor variables like temperature, humidity, or pollution levels.
- Financial Technology (Fintech) Applications: In fintech devices, reliable data transmission is crucial. The BLM18KG221SN1D could be instrumental in reducing noise in electronic payment systems, ATMs, or mobile payment devices.
- Consumer Electronics: The part’s small size and high efficiency may be suitable for use in consumer electronics such as smartphones, tablets, and laptops, where space is at a premium and efficient power management is essential.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company excels in the production of filters, including data line filters like the BLM18KG221SN1D. Murata’s products are known for their reliability, innovation, and state-of-the-art technology. Being at the forefront of electronic component manufacturing, Murata provides solutions that meet the rigorous demands of the electronics industry, with offerings that extend beyond data line filters to capacitors, resistors, sensors, and more. Their commitment to quality and environmental management is reflected in their compliance with industry standards and regulations.
Where to Find BLM18KG221SN1D by Murata Manufacturing Co Ltd
To purchase the BLM18KG221SN1D or explore alternative data line filter options from Murata Manufacturing Co Ltd. or other manufacturers, visiting findchips.com is recommended. Here, you can search for Data Line Filters across a wide range of distributors to compare current stock levels and pricing. Historically, this part has been available from distributors such as New Advantage Corporation, element14 Asia-Pacific, Component Electronics, Inc, Avnet Asia, among others. However, stock levels and pricing are subject to change, so it’s advisable to check findchips.com for the most current information.