BLM18SG260TN1D by Murata Manufacturing Co Ltd

Overview of BLM18SG260TN1D by Murata Manufacturing Co Ltd.

The BLM18SG260TN1D is designed as a ferrite bead capable of delivering a high current of 6A with an impedance of 26 Ohm in an 0603 (EIA STD package size) with 2 pins. Its construction as a chip bead makes it suitable for surface mount technology (SMT), emphasizing its utility in compact electronics where space-saving and efficiency are crucial. The specifications, such as a maximum DC resistance of 0.007 Ohm and an impedance tolerance of ±25%, make it highly efficient for filtering high-frequency noise in electronic circuits. The product’s attributes, such as a frequency range of 100 MHz, operating temperature from -55°C to 125°C, and its packaging in tape, make it versatile for a wide range of applications. Additionally, the component is RoHS compliant, indicating its adherence to environmental standards regarding the restriction of hazardous substances.

Industry Applications for BLM18SG260TN1D

The BLM18SG260TN1D ferrite bead finds its applications across various industries due to its robust filtering capabilities and high current rating. Possible industry applications include, but are not limited to:

  • Internet of Things (IoT): This device could be used in IoT devices which require stable operation amidst potential high-frequency interference. Its capability to filter noise while maintaining a low DC resistance is crucial for energy-efficient sensors and smart devices.
  • Environmental Monitoring Systems: In environmental monitoring applications, accuracy and stability are key. The BLM18SG260TN1D can help reduce noise in these sensitive systems, potentially improving the reliability of measurements such as air quality, water quality, or weather conditions.
  • Financial Technology (Fintech): Fintech systems, which include high-frequency trading platforms and cryptocurrency mining hardware, require stable and efficient power management systems to operate effectively. The BLM18SG260TN1D can help in noise suppression applications, ensuring smoother operation and potentially reducing the error rates in these high-stakes technologies.

Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and effectiveness.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading components, and multi-functional, high-density modules. The company is well-regarded for its innovation in the field of electronic components, particularly in the area of Data Line Filters and filters in general. The BLM18SG260TN1D is part of Murata’s broad portfolio, which includes a variety of ferrite beads, capacitors, and other passive components that serve as critical solutions for complex electronic circuit designs. Murata’s commitment to high-quality manufacturing and its extensive experience in materials science make its components highly sought after for a wide range of electronics applications.

Where to Find BLM18SG260TN1D by Murata Manufacturing Co Ltd

To procure the BLM18SG260TN1D ferrite bead, professionals in engineering and procurement should consider using findchips.com as a resource. The site provides up-to-date information on distributor stocks and competitive pricing for a wide range of components, including the Data Line Filters subcategory. Historically, this part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, and Component Electronics, Inc, as well as larger distributors like Avnet Asia, Avnet Abacus, and Mouser Electronics. However, for the most accurate and current information regarding availability and pricing, visiting findchips.com is recommended.

Compare pricing for BLM18SG260TN1D and other Data Line Filters / Filters at findchips.com