Overview of BM29B0.6-2DS/2-0.35V(51) by Hirose Electric Co Ltd
The BM29B0.6-2DS/2-0.35V(51) is an ultra-small, power and signal hybrid board-to-board or flex circuit to board connector, boasting a combination of 2 signal and 2 power contacts, capable of handling up to 3A max. This surface mount (SMD) receptacle is designed with a terminal pitch of 0.35 mm, facilitating high-density mounting on printed circuit boards. It features a durable gold contact finish on the termination side, ensuring reliable electrical connectivity and resistance to oxidation. Manufactured by Hirose Electric Co Ltd, this connector meets several compliance standards including RoHS, Pb-free, and has an “Active” life cycle status, implying its continued production and availability. The factory lead time for the connector is listed as 12 weeks, as of the current writing.
Industry Applications for BM29B0.6-2DS/2-0.35V(51)
Given its features, the BM29B0.6-2DS/2-0.35V(51) connector might have several potential industry applications due to its small size, power capabilities, and signal integration. Here are conceptual use cases in selected industries, based on the part’s design and electrical properties:
- Robotics and Drones: This connector potentially could be used in robotic systems and drones where compact, reliable connections are crucial for both power and signal transmission. Its ability to handle significant current while maintaining a small footprint makes it suitable for power distribution in tightly integrated circuits typically found in drones and robotics.
- Aerospace and Defense: Given the EAR99 classification, the BM29B0.6-2DS/2-0.35V(51) might be used in aerospace applications where high-density connections are required for space-constrained onboard electronics. However, suitability for specific aerospace or defense applications would need compliance with additional standards not specified for this particular part.
- Education and Research: This hybrid connector could serve well in experimental setups and educational kits, facilitating easy integration and miniaturization of electronics projects that require a mix of power and signal connectivity.
Note that these potential applications are illustrative and require verification by engineering and design teams to ensure that the component meets specific standards and requirements for each application.
About Hirose Electric Co Ltd
Hirose Electric Co Ltd is a globally recognized leader in the design and manufacturing of advanced connector solutions, including an extensive line of Headers and Edge Type Connectors. They specialize in producing high-quality, reliable connectors for various applications, ranging from consumer electronics to industrial equipment. BM29B0.6-2DS/2-0.35V(51) is a testament to Hirose’s commitment to innovation, particularly in the miniaturization and integration of power and signal connectivity. Hirose’s line-up often features connectors that are compact yet provide high durability and performance under demanding conditions, making them a preferred choice for engineers across sectors.
Where to Find BM29B0.6-2DS/2-0.35V(51) by Hirose Electric Co Ltd
If you are considering the BM29B0.6-2DS/2-0.35V(51) for your projects, it’s crucial to check for its availability and current pricing. Historically, this part has been available at distributors like Chip1Stop, Avnet Abacus, Sager, and Mouser Electronics, among others. However, to get the most up-to-date information on stock levels and competitive pricing, consider using resources like findchips.com. You can not only check the availability of BM29B0.6-2DS/2-0.35V(51) but also explore other similar parts offered by Hirose Electric or alternative manufacturers via the Headers and Edge Type Connectors link.