BMA400 by Bosch Sensortec

Overview of BMA400 by Bosch Sensortec

The BMA400 is an ultra-low power, triaxial acceleration sensor designed to provide precise acceleration detection in three dimensions on a very small scale. Manufactured by Bosch Sensortec, a leader in microelectromechanical systems (MEMS) sensors, the BMA400 is part of the larger category of Other Signal Circuits under Signal Circuits. With a package size of 12 leads in a square grid array (LGA-12), this sensor is uniquely suited for applications requiring small form factor sensors with minimal power draw.

In terms of technical specifics, the BMA400 operates over a wide range of supply voltages from 1.72 V to 3.6 V, with a nominal voltage of 1.8 V, making it adaptable to various power supply scenarios in modern electronic devices. It supports a broad operating temperature range from -40 °C to 85 °C, catering to a diverse array of environmental conditions. Moreover, the sensor adheres to critical industry standards like RoHS and REACH compliance, ensuring its suitability for global markets. Its minute dimensions, 2 mm in length and width, along with a maximum seated height of just 1 mm, combined with no lead, very thin profile package style, make the BMA400 an excellent choice for compact electronic systems.

Industry Applications for BMA400

The versatility and technical features of the BMA400 make it suitable for a wide swath of industry applications. However, it’s important to note that the following potential applications are conceptual/illustrative and should be rigorously analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements. Here are a few industry applications where the BMA400 might be particularly useful:

  • Consumer Electronics: In portable devices like smartwatches and fitness trackers, the BMA400 could potentially offer motion detection capabilities, enabling features such as step counting, fall detection, and activity recognition while optimizing battery life due to its ultra-low power consumption.
  • Internet of Things (IoT): The sensor might be integrated into IoT devices for home automation, such as smart lighting systems, to detect room occupancy or activity levels, allowing for more intelligent energy-saving measures.
  • Transportation and Logistics: In logistics, the BMA400 could potentially play a role in vehicle tracking and telematics systems, monitoring the condition of goods in transit by detecting undue vibrations or impacts.
  • Smart Cities: For urban infrastructure monitoring, such as bridges or buildings, the sensor might be used to detect vibrations or shifts that could indicate structural issues, contributing to early warning systems.

These potential industry applications highlight the BMA400’s possible contributions across a broad range of sectors, underscoring the need for customized integration and testing to ensure performance meets specific operational requirements.

About Bosch Sensortec

Bosch Sensortec is a subsidiary of the larger Robert Bosch GmbH, specializing in the development and manufacture of a wide range of MEMS sensors and solutions for consumer electronics, smart homes, and industrial applications. In the realm of Other Signal Circuits and Signal Circuits in general, Bosch Sensortec is known for its innovation and quality. Alongside the BMA400, Bosch Sensortec produces a variety of sensors, including gyroscopes, barometric pressure sensors, and environmental sensors, all designed with the same attention to miniaturization, precision, and efficiency.

Where to Find BMA400 by Bosch Sensortec

For those interested in purchasing the BMA400, it’s advisable to utilize findchips.com’s extensive search and comparison tools. By doing so, buyers can access current stock levels, reliable distributor information, and compare pricing efficiently. Historically, the BMA400 has been available from a number of distributors, including Win Source Electronics, Vyrian, LCSC, Sensible Micro Corporation, Future Electronics, Mouser Electronics, and DigiKey. However, to obtain the most up-to-date availability and competitive pricing information, prospective buyers should visit findchips.com. This platform not only lists the BMA400 but also other Other Signal Circuits that might be offered by Bosch Sensortec or other leading manufacturers, providing a comprehensive overview for procurement professionals and engineers alike.

Compare pricing for BMA400 and other Other Signal Circuits / Signal Circuits at findchips.com