BNC7T-J-P-GN-ST-TH2D by Samtec Inc

Overview of BNC7T-J-P-GN-ST-TH2D by Samtec Inc.

The BNC7T-J-P-GN-ST-TH2D from Samtec Inc. is an RF BNC Connector characterized by its single female contact and board mountability through solder terminals. This component features a locking bayonet coupling mechanism specifically designed for robust, high-frequency applications. It supports an impedance of 75 Ohms and a frequency range up to 12 GHz, making it suitable for high-performance signal transmissions. The connector’s body is made from zinc alloy with a nickel shell finish, while its contacts are made from brass and feature a gold over nickel mating finish.

This component, defined within the subcategory of RF BNC Connectors, ensures reliability and high-quality signal integrity in applications requiring durable RF connectivity. It is RoHS compliant, attesting to its adherence to hazardous substance regulations, making it a suitable choice for environmentally conscious applications. The “factory lead time” for this component is typically 1 week, though this might vary based on distributor availability and demand.

Industry Applications for BNC7T-J-P-GN-ST-TH2D

The BNC7T-J-P-GN-ST-TH2D is versatile in its use across various industries where precise and reliable RF connectivity is required. However, it is essential for engineering and design teams to verify the suitability of this component for specific applications and adhere to industry standards. Below are a few examples where this connector might be effectively utilized:

  • Security and Surveillance: In surveillance systems, high-quality video transmission is critical. The connector’s ability to support up to 12 GHz frequencies might make it suitable for high-definition video feeds, potentially enhancing the quality and reliability of security systems.
  • Computing and Data Storage: In data centers, reliable communication between servers is crucial. The robust design and high frequency handling capabilities of the BNC7T-J-P-GN-ST-TH2D could potentially make it useful in network infrastructure, supporting high-speed data transmission requirements.
  • Smart Cities: For smart city technologies that rely on real-time data communication, such as traffic management systems or infrastructure monitoring, this connector’s high-frequency performance and reliability could prove beneficial in ensuring uninterrupted service and connectivity.

These potential applications are purely illustrative and should be further explored and validated by relevant professionals within the field.

About Samtec Inc.

Samtec Inc. is known for its broad array of connectors, including specialization in RF BNC Connectors. The BNC7T-J-P-GN-ST-TH2D is just one example of Samtec’s commitment to providing high-quality, reliable connector solutions. Their products often feature high-precision assembly, excellent materials, and strict compliance with environmental standards, making them a preferred partner for industries requiring precise and robust connectivity solutions. Samtec’s reputation is built on innovation, reliability, and customer-focused engineering support, helping to advance a range of technological solutions.

Where to Find BNC7T-J-P-GN-ST-TH2D by Samtec Inc

To purchase the BNC7T-J-P-GN-ST-TH2D, consulting findchips.com is recommended. This website can provide current stock levels, pricing, and distributor availability. Historically, this part has been available from distributors such as Master Electronics, Avnet Abacus, Sager, and Mouser Electronics. However, for the most accurate and updated information, checking on dynamic inventories through Findchips is advisable. For alternatives or similar parts from Samtec Inc or other manufacturers, you can also explore other RF BNC Connectors on Findchips.

Compare pricing for BNC7T-J-P-GN-ST-TH2D and other RF BNC Connectors / Connectors at findchips.com