Overview of BNX025H01L by Murata Manufacturing Co Ltd.
The BNX025H01L by Murata Manufacturing Co Ltd. is an EMI (Electromagnetic Interference) and RFI (Radio-Frequency Interference) power line filter designed for surface mount applications. This particular component features a single function capability, with a notable 10µF capacitance and is rated for 25V voltage and 15A current. Its attributes include a substantial insulation resistance minimum of 50 MΩ, operating temperature range from -55 °C to 125 °C, and an output impedance of 50 OHM Ω. Ideal for circuits requiring clean power, it comes in a compact size (12.1 mm length, 9.1 mm width, 3.5 mm height) making it a suitable choice for space-constrained applications. Manufactured with a commitment to quality, the BNX025H01L is RoHS compliant and boasts a terminal finish of Tin/Silver/Copper (Sn/Ag/Cu), aligning with environmental safety and sustainability standards.
Its screening level is classified under AEC-Q200, indicating its reliability in automotive grade applications, although it’s important to note that a wide range of industries can benefit from its use. As of the current writing, the factory lead time for this part is listed as 10 weeks, suggesting a moderate waiting period from order to delivery, though this may vary based on supplier and current stock levels.
Industry Applications for BNX025H01L
The Data Line Filters subcategory, under which BNX025H01L is cataloged, positions this component as an essential part of numerous electronic systems across diverse sectors. Below are some illustrative examples of its potential application areas, though it is crucial to stress that these are hypothetical scenarios, meant to provide ideas rather than serve as concrete usage cases. Engineering and design teams must carry out rigorous analysis to ensure compliance with industry standards and specific application needs.
- Consumer Electronics: In items such as televisions, gaming consoles, and audio systems, the BNX025H01L might potentially help in filtering out unwanted interference, ensuring cleaner power delivery and improved device performance.
- Education and Research: Laboratory equipment, especially precision measurement devices, could utilize this component to minimize noise in their power supplies, potentially improving accuracy and reliability of experimental data.
- Entertainment and Gaming: Arcade machines, VR headsets, and professional audio/video equipment could benefit from the noise-filtering capabilities of the BNX025H01L, possibly leading to enhanced user experiences.
- Automotive: While the part’s automotive applicability is hinted by the AEC-Q200 screening level, applications could conceptualize its use in electric vehicle power systems or infotainment systems to mitigate electromechanical interference, thus potentially contributing to safer and more reliable vehicle operations.
Note: The above industry application scenarios are conceptual and would require validation for adherence to relevant standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the design and production of electronic components, offering an expansive array of products ranging from capacitors and resistors to advanced sensors and Data Line Filters. The company’s commitment to innovation and quality has made it a preferred supplier for technologically advanced industries. The BNX025H01L is part of Murata’s comprehensive portfolio of filter solutions designed to address electromagnetic interference challenges. Murata’s expertise in ceramics technology and electronic component miniaturization contribute to its ability to supply high-performance filters like the BNX025H01L, among other similar parts, suitable for a wide range of applications.
Where to Find BNX025H01L by Murata Manufacturing Co Ltd
To secure the BNX025H01L for your next project, a great starting point is findchips.com. This platform allows you to compare real-time stock levels and pricing from a variety of distributors. Although availability may change, historically, this part has been listed with distributors including Win Source Electronics, Chip1Stop, Avnet Asia, and Mouser Electronics, to name a few. By utilizing findchips.com, you can also explore alternative Data Line Filters that might be offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring you find the best component for your needs.