BR-1225/VCN by Panasonic Electronic Components

Overview of BR-1225/VCN by Panasonic Electronic Components

The BR-1225/VCN is a lithium coin cell battery that operates at a nominal voltage of 3V and has a capacity of 0.048 Ah. With a diameter of 12.6 mm and a height of 2.45 mm, this coin cell is designed specifically for applications where compact power storage is essential. Its terminal type is ‘Tab’, which allows for efficient and reliable connections in various devices. Notably, this primary battery falls within the electronic parts subcategory of Batteries, making it an integral component for numerous electronic applications.

Manufactured by Panasonic, a well-known entity in the electronic components space, the BR-1225/VCN is part of their extensive range of battery solutions. As of this writing, the part is listed as active in the life cycle code, indicating that it is currently in production and available for procurement. The battery chemistry of this product is lithium, which is recognized for its high energy density and durability in various operating environments.

Industry Applications for BR-1225/VCN

Considering the characteristics of the BR-1225/VCN, several industry applications might benefit from its use. Below are some potential sectors and examples of how this part could be integrated into various systems:

  • Consumer Electronics: The BR-1225/VCN could potentially power small gadgets such as remote controls, wearable devices, or other battery-operated electronic devices. The compact size and efficiency of this battery might support devices requiring minimal space while ensuring prolonged operational life.
  • Internet of Things (IoT): This battery might be suitable for IoT devices, including smart sensors or devices that periodically transmit data. Given its operating temperature range of -30 °C to 85 °C, the BR-1225/VCN could perform effectively in various environmental conditions that IoT devices often encounter.
  • Healthcare: Potential applications in medical devices such as glucose meters and other diagnostic tools could leverage the reliability of the BR-1225/VCN. The battery’s capacity and stable voltage output might support devices that operate intermittently but require immediate power access.
  • Environmental Monitoring: The use of this battery in sensors for environmental monitoring is a possibility, especially in remote locations where consistent power is necessary for data gathering. The BR-1225/VCN may also be beneficial for devices exposed to challenging outdoor conditions due to its wide operating temperature range.
  • Transportation and Logistics: Battery-powered tracking devices and sensors within the logistics industry might utilize the BR-1225/VCN for reliable performance in monitoring the status of goods in transit. The lightweight design and robust energy profile could support longer battery life and reliability.

These potential industry applications serve as conceptual illustrations and should require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components is a global leader in the manufacturing of batteries and a wide range of electronic components. Their commitment to innovation and quality is reflected in products like the BR-1225/VCN, known for its reliable performance and stability. Panasonic offers a diverse selection of batteries, catering to various applications, including primary batteries such as lithium coin cells. Other comparable parts in their portfolio might include similar coin cell batteries with different specifications, providing options for engineers and procurement professionals seeking alternatives.

Research Price and Stock for BR-1225/VCN by Panasonic Electronic Components on Findchips.com

For users interested in obtaining the BR-1225/VCN, it is recommended to research current stock and pricing on Findchips. This platform provides up-to-date information about availability and pricing, ensuring informed purchasing decisions. The part has previously been available at distributors such as Sager, Future Electronics, RS, Mouser Electronics, and Avnet Abacus, but readers should check the website to confirm current stock levels and pricing.

Compare pricing for BR-1225/VCN and other Batteries at findchips.com