Overview of BR-1632A/FAN by Panasonic Electronic Components
The BR-1632A/FAN is a primary battery featuring lithium poly-carbonmonofluoride chemistry. With a nominal voltage of 3 V, this coin cell battery is designed in a compact size, measuring 16.1 mm in diameter and 3.15 mm in height. The capacity of the battery is rated at 0.12 Ah, which makes it suitable for a variety of low-power applications.
Manufactured by Panasonic Electronic Components, the BR-1632A/FAN conforms to various quality and safety standards as indicated by its ROHS compliance. This battery type is considered non-rechargeable, indicating its use in applications where it will be replaced rather than recharged after use. The operational temperature range for this battery is extensive, potentially allowing it to function effectively in environments ranging from -40 °C to +125 °C, making it versatile for different applications.
Given its characteristics, the BR-1632A/FAN is an excellent choice where compact size and reliability are essential. The unique chemical composition and specifications contribute to its ability to deliver consistent performance across a range of devices.
Industry Applications for BR-1632A/FAN
The BR-1632A/FAN battery could potentially find applications in a variety of industries, particularly where small form-factor batteries are needed. Here are some possible industry applications:
- Consumer Electronics: This battery might be utilized in devices such as digital watches, calculators, and remote controls, where reliable, low-power energy sources are critical. The compact size allows for integration into slim designs, and the long-lasting nature of lithium batteries could reduce the frequency of replacements.
- Healthcare: The BR-1632A/FAN might be found in medical devices such as glucometers, portable monitors, and hearing aids. The ability to operate in a wide temperature range could be essential in such applications, where stability and reliability are paramount. The battery’s capacity and size make it an attractive option for life-critical devices that require a steady power supply.
- Smart Home Devices: Products like smart locks, remote sensors, and thermostats may incorporate the BR-1632A/FAN battery due to the need for long-lasting power sources that fit into compact spaces. The battery’s properties could support a consistent level of performance in devices that require intermittent use.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must analyze and verify suitability based on industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a leading manufacturer known for a wide range of electronic components, including batteries. The company specializes in developing and producing batteries that exhibit high performance, reliability, and safety. Among their offerings, the BR-1632A/FAN serves as a prime example of their commitment to quality in the battery segment.
Panasonic produces a variety of batteries that fit into different categories, including lithium coin cells, rechargeable batteries, and other specialized power solutions. The broad range of products allows them to cater to various sectors including consumer electronics, automotive, and industrial applications. Their reputation for quality ensures that customers can rely on their batteries to meet strict performance standards and expectations.
Research Price and Stock for BR-1632A/FAN by Panasonic Electronic Components on Findchips.com
To determine current pricing and stock availability for the BR-1632A/FAN, it is recommended to visit Findchips.com. This platform allows users to check real-time information about stock levels and pricing from various distributors, enhancing the procurement process.
The Batteries subcategory on Findchips.com can also be useful for those looking for alternate parts that may suit their application needs, whether from Panasonic Electronic Components or other manufacturers. Distributors where the BR-1632A/FAN has historically been available include Avnet Abacus, Sensible Micro Corporation, Sager, Future Electronics, and DigiKey. However, it is crucial to verify current stock levels and pricing through Findchips directly.