BR-2032/HEN by Panasonic Electronic Components

Overview of BR-2032/HEN by Panasonic Electronic Components

The BR-2032/HEN is a primary lithium coin battery characterized by a nominal voltage of 3V and a capacity of 190mAh. This product is designed for through-hole mounting, providing secure and permanent installation on a printed circuit board. With a diameter of 20.5 mm and a height of 3.85 mm, this compact battery fits snugly within a broad range of portable electronic devices.

Manufactured by Panasonic Electronic Components, the BR-2032/HEN follows stringent environmental and safety standards as indicated by its compliance with RoHS (Restriction of Hazardous Substances). The active life-cycle status of this part ensures ongoing production and availability, making it a reliable option for long-term applications. Its tab terminal type facilitates easy integration into various circuit designs.

Industry Applications for BR-2032/HEN

Given its specifications and characteristics, the BR-2032/HEN might be suitable for several industry applications, particularly where compact size and longevity are crucial. Below are a few potential use cases:

  • Security and Surveillance: This battery could potentially power small security devices, such as door and window sensors in home security systems. Its long life and reliability make it a suitable candidate for devices that require minimal maintenance over extended periods.
  • Healthcare: In the healthcare sector, the BR-2032/HEN might be used in wearable health monitoring devices. These applications benefit from the battery’s primary lithium technology, which offers a stable and long-term power supply, critical for devices that monitor vital signs such as heart rate or blood glucose levels.

It is important to note that these potential industry applications are purely illustrative and must be rigorously analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components is a key player in the manufacturing of electronic components, particularly in the subcategory of Batteries. Their range includes a variety of battery types, including primary lithium batteries like the BR-2032/HEN. Panasonic is known for its focus on reliability and environmental compliance, which is evident from the RoHS certification of many of its components. Products such as the BR-2032/HEN highlight Panasonic’s commitment to providing power solutions that are both effective and environmentally friendly.

Where to Find BR-2032/HEN by Panasonic Electronic Components

To purchase the BR-2032/HEN, potential buyers should research on platforms like findchips.com. At findchips.com, users can verify current stock levels and compare pricing across different distributors. Although the part has historically been available at distributors such as New Advantage Corporation, Avnet Abacus, Sager, Future Electronics, Mouser Electronics, DigiKey, and Newark, checking on findchips.com ensures you get the most accurate and up-to-date information.

Additonally, for those considering alternatives, the Batteries link on findchips.com can be used to find similar parts from Panasonic Electronic Components or other manufacturers, which might offer different features or pricing that could be more suited to specific requirements.

Compare pricing for BR-2032/HEN and other Batteries at findchips.com