BRC2012T2R2MD by TAIYO YUDEN

Overview of BRC2012T2R2MD by TAIYO YUDEN

The BRC2012T2R2MD from TAIYO YUDEN is a surface-mount, general purpose inductor housed in a compact 0805 (2012 metric) chip package. It typically features a 2.2µH inductance with a 20% tolerance and is designed to handle a maximum direct current of 1A. The part’s self-resonant frequency peaks at 350MHz, and it exhibits a maximum DC resistance of approximately 0.143 ohms.

The inductor functions with a standard operating temperature range from -40°C up to 105°C. Its construction involves a ferrite core, contributing to its properties of high frequency operation and stability. This model, being RoHS compliant and adheres to environmental standards banning or restricting specific hazardous materials in electronic products. It does not use shielding, which might affect its use in highly electromagnetic environments where interference could be a concern.

Reliability is supported by its tin (Sn) terminal finish with a nickel (Ni) barrier, which prevents oxidation and assures good solderability. The component is not recommended for new designs indicating that it may be facing obsolescence, but it still finds multiple applications due to its performance in existing projects. Notably, its factory lead time as of the current writing is 35 weeks and 3 days.

Industry Applications for BRC2012T2R2MD

The BRC2012T2R2MD may potentially find applications across various industries due to its broad specs and general-purpose design. Here are several potential industry applications:

  • Consumer Electronics: This inductor might be used in devices like smartphones, laptops, and other portable gadgets where power management and minimization of electromagnetic interference are crucial. The high self-resonant frequency and compact size make it suitable for densely packed PCBs commonly found in these devices.
  • Telecommunications: In telecommunication equipment, this inductor could potentially be utilized to stabilize voltage, filter signals, and suppress noise in circuits. Its ability to operate at higher frequencies aligns well with the needs of RF designs.
  • Computing and Data Storage: The inductor might serve in power supply circuits within servers or storage devices, providing stable operation and enhancing the efficiency of the power distribution network within these technologies.
  • Industrial Automation: Automations systems, which include sensors, controllers, and actuators, might use such inductors for managing power efficiently and reducing noise in the electronic circuits, hence improving the reliability and precision of machines and processes.

Note, the potential industry applications described above are conceptual insights and should not be taken as definitive without appropriate engineering evaluation. These suggestions are based on typical use cases known for similar components and should be verified by engineering and design teams to meet specific requirements and adherence to industry standards of the applications considered.

About TAIYO YUDEN

TAIYO YUDEN is a prominent manufacturer known for its comprehensive range of electronic components, including a significant portfolio in the arena of inductors. Their products are well-regarded for high reliability and performance in diverse applications across the electronics industry. Notable within their offerings are the Fixed Inductors, where BRC2012T2R2MD and similar parts are instrumental in various applications requiring precise electronic control and power management.

The Fixed Inductors developed by TAIYO YUDEN, like the BRC2012T2R2MD, are targeted towards managing electronic signals and ensuring stability in a circuit. They achieve this by upholding a specific inductance value necessary to resist sudden changes in current, effectively safeguarding sensitive components downstream.

Where to Find BRC2012T2R2MD by TAIYO YUDEN

To secure the BRC2012T2R2MD inductor for your projects, consider seeking this component on our website, findchips.com. By searching our extensive database, you can immediately ascertain the availability and current pricing from various distributors. Historically, this part has been stocked by distributors such as Master Electronics, DigiKey, Mouser Electronics, and Future Electronics, though for up-to-the-minute stock levels and purchasing options, checking through Findchips is advisable.

For alternatives or perhaps other inductors from the Fixed Inductors category that are supplied by TAIYO YUDEN or different manufacturers, our site provides a rich database of components to choose from, aiding in making the best selection for your specific requirements.

Compare pricing for BRC2012T2R2MD and other Fixed Inductors / Inductors at findchips.com