Overview of BSC035N10NS5ATMA1 by Infineon Technologies AG
The BSC035N10NS5ATMA1 is a high-performance N-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed by Infineon Technologies AG. It is optimized for power switching applications requiring high efficiency and fast switching. This MOSFET features a drain current (I(D)) of 100A and a drain-source voltage (Vds) of 100V, with a remarkably low on-resistance of 0.0035Ω. It operates within a junction temperature range of up to 150°C, and its maximum power dissipation is rated at 156W. The device is enclosed in a TDSON-8 package, ensuring a compact footprint while facilitating surface-mount technology (SMT) assembly. Its gate-source threshold voltage maxes out at 3V, highlighting its high sensitivity and responsiveness to gate voltage changes.
With its robust design, including a built-in diode configuration and an avalanche energy rating of 300 mJ, this MOSFET is equipped to deal with sudden high-energy pulses. It is RoHS compliant, indicating that it is manufactured without the use of hazardous substances. The BSC035N10NS5ATMA1 is also characterized by its enhancement mode operation, a feature typical for N-channel devices which require a positive gate-source voltage to conduct. The part is listed under the active part life cycle code, and it comes with a factory lead time of 20 weeks as of the current writing, signaling its availability for new designs and procurement plans.
Industry Applications for BSC035N10NS5ATMA1
The characteristics and specifications of the BSC035N10NS5ATMA1 lend itself to a variety of potential industry applications. These applications, while varied, share a common requirement for high-efficiency, fast-switching power management solutions. Note that these potential industry applications are conceptual and illustrative; actual use requires detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.
- Computing and Data Storage: This MOSFET could potentially be utilized in server power supplies and solid-state drives (SSDs) where efficiency and heat management are critical. Its ability to handle high currents while maintaining low on-resistance is particularly beneficial in reducing power losses and improving overall system efficiency.
- Industrial Automation: In the realm of motor control and power management for automated machinery, the BSC035N10NS5ATMA1 might find its use due to its robustness and high current handling capability. Industrial robotics, which require precise control and reliability, could especially benefit from such components.
- Renewable Energy Systems: Solar inverters and wind turbine power systems could possibly employ this MOSFET for its efficiency in switching and power conversion. The high avalanche energy rating suggests it could handle the variable loads typical in power generation applications well.
- Automotive: While the specific automotive industry standards such as AEC-Q100 or AEC-Q101 are not mentioned, the general attributes of the BSC035N10NS5ATMA1 suggest that similar parts with the appropriate certifications could find application in electric vehicle (EV) chargers and powertrain systems, provided they meet the necessary automotive industry standards.
- Consumer Electronics: High-performance computing devices and gaming consoles that require efficient power regulation for their processors might benefit from employing such MOSFETs. The low Rds(on) contributes to minimized energy wastage, which is crucial for battery-operated devices.
Note, again, that these potential applications are speculative and depend on the conformance to industry-specific standards and requirements.
About Infineon Technologies AG
Infineon Technologies AG is a globally recognized leader in semiconductor solutions, particularly noted for its advances in Power Field-Effect Transistors. The company’s product range encompasses a wide array of semiconductor and system solutions focusing on automotive, industrial power control, power management, chip card, and security applications. Infineon’s MOSFETs, including the BSC035N10NS5ATMA1, are distinguished by their reliability, performance, and efficiency, catering to a broad spectrum of power switching and amplification needs. Infineon constantly innovates to address the complex challenges of the electronics industry, including energy efficiency, mobility, and security.
Where to Find BSC035N10NS5ATMA1 by Infineon Technologies AG
For those interested in purchasing the BSC035N10NS5ATMA1, or exploring alternate parts within the Power Field-Effect Transistors category offered by Infineon Technologies AG or other manufacturers, it’s recommended to use findchips.com. The website provides up-to-date stock levels, pricing, and distributor information to assist in procurement decisions. Historically, the part has been available from distributors such as Win Source Electronics, EBV Elektronik, Future Electronics, and DigiKey. However, for the most current availability and pricing information, visit findchips.com.