Overview of BSP75N by Infineon Technologies AG
The BSP75N is a smart low-side power switch designed for driving loads that require high reliability and efficiency. Manufactured by Infineon Technologies AG, this component operates as a buffer/inverter based Peripheral Driver, capable of delivering a continuous output current of 0.7A with a peak limit of 1.5A. Enclosed in a green, plastic, SOT-223 package with four pins, it ensures a compact footprint suitable for space-constrained applications. Highlighting its adaptability, the BSP75N supports an operating temperature range of -40°C to 150°C, catering to a wide variety of environmental conditions.
One of the distinctive features of the BSP75N is its built-in protection systems, safeguarding against transient, overcurrent, overvoltage, and thermal risks, which enhances the reliability and durability of the end application. Furthermore, the device is RoHS compliant, Pb-free, and meets REACH standards, emphasizing Infineon Technologies AG’s commitment to environmental sustainability. It has a nominal supply voltage of 5V, with a broad range of 60V to 75V, and is surface mountable, which aligns with modern assembly techniques for efficiency and economies of scale.
Industry Applications for BSP75N
The versatile nature of the BSP75N, combined with its significant built-in protections and performance characteristics, make it a potentially crucial component across a diverse range of industries. While the specific applications of the BSP75N within these industries would need detailed analysis and confirmation for adherence to industry standards and specific requirements, below are some conceptual illustrations:
- Energy and Power Systems: Could be utilized in smart grid technology, where reliable switching and protection mechanisms are critical for the management of energy distribution.
- Transportation and Logistics: Might find applications in electric vehicle charging stations or in fleet management systems that require robust components capable of handling transient conditions.
- Smart Cities: Potentially integrated into traffic management systems, smart lighting, or waste management solutions, where long-term reliability and the ability to operate in a range of conditions are valued.
- Internet of Things (IoT): Could be used in IoT devices where energy efficiency and reliability are paramount for sensor networks and smart devices operating in variable environments.
It’s important to note these potential industry applications are conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams for industry standard compliance and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading innovator in the field of semiconductor solutions, known for its expertise in managing power efficiently, enabling mobility, and securing data. Within the realm of Peripheral Drivers, Infineon offers a broad spectrum of solutions designed for a variety of applications, emphasizing its commitment to high quality, reliability, and sustainability. The BSP75N is part of Infineon’s portfolio of peripheral driver solutions, demonstrating the company’s dedication to providing components that offer precision, efficiency, and durability. Infineon’s drive towards innovation and environmental stewardship is reflected in their production of RoHS compliant and lead-free components, including the BSP75N and similar parts.
Where to Find BSP75N by Infineon Technologies AG
To determine the availability and compare pricing for the BSP75N and other Peripheral Drivers, visiting findchips.com is highly recommended. The site provides up-to-the-minute information on stock levels and pricing from a range of distributors. Historically, the BSP75N has been available from distributors like Win Source Electronics, LCSC, Chip Stock, and Chip 1 Exchange, among others. However, it is crucial to visit findchips.com to acquire current information concerning stock availability and pricing.