Overview of BSS138PW,115 by Nexperia
The BSS138PW,115 by Nexperia is a N-channel trench MOSFET designed for switching applications, encapsulated in a SC-70, 3-Pin package. Rated for 60 V and with a maximum drain current of 0.32 A, this device provides an efficient solution for low-power switching. It features a drain-source on-resistance of 1.6 ohms, a minimal yet significant figure for reducing power loss in various operations. Key attributes include its logic level compatibility, which allows it to be interfaced directly with low-voltage control signals, enhancing its versatility in different circuit designs. Ideal for environments requiring secure precision, it operates up to 150 °C and is compliant with AEC-Q101 standards, signifying its reliability in automotive applications.
Industry Applications for BSS138PW,115
The BSS138PW,115 by Nexperia is versatile in its applications across numerous industries. Its robust design and specifications may potentially make it suitable for inclusion in various industry-specific devices or systems. Here are three potential industry applications:
- Automotive: Utilizing its compliance with AEC-Q101 standards, the BSS138PW,115 could potentially be integrated into automotive systems such as engine control modules, automotive sensor circuits, or low-current relay drivers. These applications benefit from its high reliability and performance consistency under stressful conditions, inherent to automotive environments.
- Consumer Electronics: The BSS138PW,115 might be well-suited for portable electronics, wearables, or smart home devices where power efficiency and space-saving are crucial. Its small form factor and low on-resistance are advantageous for reducing power consumption and heat generation in densely packed circuit designs. For example, it could be employed in power management circuits or as a switch for small actuators within these devices.
- Internet of Things (IoT): In IoT applications, the MOSFET could potentially be employed in the design of smart switches or sensor networks that require reliable operation over a broad range of temperatures and consistent performance over time. Its ability to handle significant voltage levels and currents while being compatible with logical level circuits makes it an appropriate choice for IoT nodes that communicate and operate autonomously.
It is important to note that these examples propose plausible uses and should be verified by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia specializes in producing high reliability components with a focus on Small Signal Field-Effect Transistors and other semiconductor products. Their expertise in crafting BSS138PW,115 and similar parts reflects their commitment to providing parts that meet rigorous standards, particularly in environments demanding high performance and durability. Nexperia products often feature innovations in power management and switching, underscoring their prominent standing in the electronic component sector.
The manufacturer also emphasizes process reliability and design consistency, which ensures that each transistor and related product delivers expected performance metrics, adhering strictly to industry specifications. Such dedication to quality extends to their packaging technologies, where components like the BSS138PW,115 are designed with robust materials and configurations, offering essential protections against mechanical stress and environmental factors.
Where to Find BSS138PW,115 by Nexperia
For sourcing the BSS138PW,115 by Nexperia, it is recommended to explore findchips.com. This platform provides extensive tools to check availability and pricing from various distributors. Historically, the part has been listed with distributors such as Chip1Stop, Avnet Asia, DigiKey, and Mouser Electronics. However, current availability and prices are best verified directly through the Findchips platform. Additionally, for finding alternate Small Signal Field-Effect Transistors that may be suitable for your application, Findchips.com can aid in exploring options offered by Nexperia or other manufacturers.