Overview of BSS169H6327XTSA1 by Infineon Technologies AG
The BSS169H6327XTSA1 by Infineon Technologies AG is a Small Signal Field-Effect Transistor predominantly used in applications requiring high voltage and low current operations. This particular MOSFET features an N-channel, suitable for 100V drain-source voltage with a continuous drain current of 0.17A. It is encapsulated in a SOT-23 package, a widely used format for surface-mount technology, emphasizing its utility in compact design scenarios. Important to note, this MOSFET operates in depletion mode, adding a layer of versatility by allowing it to be normally on without gate-source voltage application.
With characteristics such as a maximum gate-source threshold voltage of 2.2V and an Rds(On) at 6Ω for a test voltage of 10V, it efficiently balances performance and power consumption. As affirmed by its RoHS compliance, this product adheres to current environmental standards concerning the restriction of hazardous substances in electronic components. The device is also encapsulated in a “GREEN, PLASTIC PACKAGE-3”, aligning with eco-friendly manufacturing practices.
For real-time application development, the current factory lead time for BSS169H6327XTSA1 stands at 16 weeks and 3 days as of the current writing, based on the latest updates from Infineon Technologies AG.
Industry Applications for BSS169H6327XTSA1
The BSS169H6327XTSA1 has potential use across various industries due to its adaptable features and specifications. Below are some illustrative examples of how this particular MOSFET could be utilized within different sectors:
- Consumer Electronics: Devices such as power management systems in personal computing devices and smartphones could potentially leverage this MOSFET. Its low power dissipation characteristic might be ideal for enhancing battery life and reducing overheating in these applications.
- Energy and Power Systems: Given its high breakdown voltage, the BSS169H6327XTSA1 could conceivably find a role in power supply circuits used in telecommunications infrastructure. These systems require components that can manage higher voltages for efficient power distribution.
- Renewable Energy: In solar power inverters, managing the efficiency of power conversion is critical. The high voltage capability and durability of this MOSFET possibly make it suitable for such environments, aiding in the grid integration of photovoltaic systems.
These potential industry applications are purely conceptual and would require substantial analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor manufacturer with a strong focus on Small Signal Field-Effect Transistors among other semiconductor technologies. The company stands out for its commitment to innovation and quality, producing a variety of components critical to advancing both consumer and industrial electronics. Within the field of transistors, Infineon Technologies AG manufactures a wide range of products, including the BSS169H6327XTSA1, which is part of their comprehensive portfolio designed to meet diverse application needs from basic switching to complex power management.
Where to Find BSS169H6327XTSA1 by Infineon Technologies AG
If you are considering the procurement of BSS169H6327XTSA1, it is recommended to conduct thorough research on available stock and pricing through our dedicated component resource, findchips.com. By exploring this portal, you not only ascertain current availability and cost but also analyze potential alternatives within the category of Small Signal Field-Effect Transistors offered by Infineon Technologies AG or other manufacturers.
Historically, this part has been available at several distributors including Mouser Electronics, Avnet Americas, DigiKey, and Newark, among others. However, visiting findchips.com will provide you with up-to-date information on stock levels and competitive pricing across multiple vendors.