BTA24-600BWRG by STMicroelectronics

Overview of BTA24-600BWRG by STMicroelectronics

The BTA24-600BWRG is a 25A Snubberless™ Triac designed for a variety of applications in electronic systems. This component features a blocking voltage rating of 600 V and a maximum gate trigger current of 50 mA. It is constructed using a TO-220AB package, which is a common choice for power semiconductor devices due to its efficient thermal management and ease of mounting. The part operates within a temperature range of -40 °C to 125 °C, making it versatile for different environments and applications. Its low holding current is set at 75 mA, which facilitates efficient switching in electronic circuits.

The BTA24-600BWRG employs a single configuration with three terminals, allowing for straightforward integration into various types of electronic assemblies. It is compliant with RoHS regulations, highlighting its suitability for contemporary green electronics requirements. The part is actively manufactured, ensuring availability for ongoing production needs. Notably, the device has a critical rate of rise of commutation voltage of 22 V/μs, and a repetitive peak off-state voltage also rated at 600 V, which is essential for applications requiring fast switching of high voltages.

Industry Applications for BTA24-600BWRG

The BTA24-600BWRG might be applicable in a range of industries where efficient power control and reliable switching are needed. Here are several potential industry applications along with possible use cases:

  • Industrial Automation: The TRIAC could potentially be used in motor control applications, where it would enable the control of electrical motors via phase angle firing methods. Its capability to handle up to 25A makes it suitable for high-power motors. Additionally, devices that manage heating elements or electric loads in industrial machinery might benefit from the TRIAC’s features.
  • Consumer Electronics: In consumer electronics such as washing machines or HVAC systems, the BTA24-600BWRG might be utilized to control heating elements or fans. Its robust voltage and current ratings could support these devices’ operational reliability.
  • Automotive Systems: Although automotive applications should be carefully considered, if the part adheres to relevant automotive standards like AEC-Q100 or AEC-Q101, it might potentially play a role in controlling various electrical loads within vehicles, such as lighting systems or power window motors, due to its ability to manage higher currents.
  • Smart Cities: In smart city applications, this TRIAC could potentially control street lighting or traffic signals, providing energy-efficient alternatives through its power handling capabilities. Such systems could leverage its snubberless design for enhanced switching performance.
  • Robotics and Drones: The BTA24-600BWRG might support robotics applications that require precise control of actuator systems or other high-current devices, enabling these systems to operate effectively within predefined parameters.

It is important to note that the above applications are only conceptual and illustrative. Verification by engineering and design teams for compliance with industry standards and specific application requirements is necessary to ensure suitability.

About STMicroelectronics

STMicroelectronics is a prominent manufacturer known for its contributions to the field of semiconductor technology, particularly in the area of TRIACs and other trigger devices. The company produces various TRIACs, including the BTA24-600BWRG, offering robust solutions for power control and switching applications.

STMicroelectronics places significant emphasis on innovation and quality, ensuring that their products meet rigorous performance standards. The company’s portfolio of TRIACs is designed to meet diverse application requirements ranging from industrial automation to consumer electronics. Other similar products include BTA16, BTB series TRIACs, and various snubberless configurations that align with modern electronic design needs.

Research Price and Stock for BTA24-600BWRG by STMicroelectronics on Findchips.com

For those interested in acquiring the BTA24-600BWRG, it is advisable to check stock and pricing through Findchips. This resource provides up-to-date information on availability across multiple distributors. The part has historically been available at distributors including:

  • Win Source Electronics
  • EBV Elektronik
  • Mouser Electronics
  • Digi-Key

It is essential to visit Findchips to confirm current stock levels and pricing as these can frequently change.

Compare pricing for BTA24-600BWRG and other TRIACs / Trigger Devices at findchips.com