Overview of BTN8962TAAUMA1 by Infineon Technologies AG
The BTN8962TAAUMA1 is a half-bridge DC motor driver designed by Infineon Technologies AG, optimized for driving motors in various applications. This integrated circuit (IC) is specifically tailored for high-efficiency motor driving with a maximum output current of 42A. The IC’s capability to drive motors directly correlates with its thoughtful design, ensuring reliability and performance. Enclosed in a TO-263-7 package, also known as D2PAK, the device has seven pins facilitating connections to control circuits and the power supply. This part is compliant with RoHS standards, emphasizing its production with environmentally safe materials.
The device operates efficiently within a voltage supply range from 8V to 18V, with a nominal voltage of 13.5V. Its output current flow direction can both source and sink, adding to its versatility in various motor control applications. The BTN8962TAAUMA1 incorporates several built-in protections like transient, overcurrent, overvoltage, undervoltage, and thermal, ensuring the safety and longevity of the device under adverse conditions. Notably, its interface IC type is a half-bridge based peripheral driver, aligning with its main functionality in motor control systems.
Its surface-mount package and compact dimensions (10 mm length x 9.25 mm width x 4.5 mm height) make it suitable for space-constrained applications. The device also features a Schmitt trigger input characteristic, enhancing its response to signal inputs and making it more robust against noise. It falls under the Peripheral Drivers subcategory within the broader category of Drivers and Interfaces, indicating its role in controlling and interfacing with peripheral devices such as motors.
Industry Applications for BTN8962TAAUMA1
The BTN8962TAAUMA1, with its specific features and capabilities, can potentially cater to a wide range of industry applications. While its foundational use case is in motor control systems, its versatile characteristics enable its employment in various sectors. Remember, the following potential applications are conceptual and would require in-depth analysis and verification by engineering and design teams for practical implementation.
- Industrial Automation: The robust design and high output current capability make the BTN8962TAAUMA1 suitable for driving motors in automated conveyors, positioning systems, and robotic arms, where precise control and reliability are paramount.
- Motor Control Systems: This IC could be crucial in designing and implementing control systems for brushless DC (BLDC) motors, stepper motors, or other types of motors found in commercial and industrial machinery, offering efficient and precise control over motor operations.
- Consumer Electronics: In applications where motor-driven mechanisms are integral, such as in drones, automatic vacuum cleaners, and computer cooling fans, the BTN8962TAAUMA1 could provide the necessary drive and control, thanks to its compact size and high efficiency.
- Renewable Energy Systems: The device might find applications in solar trackers or wind turbine pitch control systems where motors need to be driven based on varying environmental conditions, requiring reliable and efficient motor drivers.
It’s important to note that these industry applications are solely illustrative and based on the electronic components’ properties. Each potential use case warrants further investigation to ensure compatibility and performance in specific applications.
About Infineon Technologies AG
Infineon Technologies AG is internationally recognized for its leading-edge advancements in semiconductor technology, particularly in the field of Peripheral Drivers and Drivers and Interfaces. Infineon’s product range is broad, covering various aspects of modern electronics, including power management, automotive applications, security, and IoT devices. With the production of components like BTN8962TAAUMA1, Infineon demonstrates its capability in designing and manufacturing high-performance, reliable peripheral drivers designed to meet the demanding requirements of modern electronics.
Infineon is widely recognized for its commitment to quality and innovation, offering products that integrate advanced features and protections to ensure optimal performance in a wide range of applications. Their offerings in the peripheral drivers segment, including but not limited to motor drivers, underscore their expertise in providing solutions that cater to the efficiency, reliability, and scalability needs of contemporary electronics designs.
Where to Find BTN8962TAAUMA1 by Infineon Technologies AG
For professionals seeking BTN8962TAAUMA1, we recommend researching on findchips.com to get the most current stock levels and competitive pricing from a variety of distributors. The site also offers a platform to compare this part with others within the Peripheral Drivers category, potentially offering alternate parts manufactured by Infineon Technologies AG or other leading brands.
Historically, BTN8962TAAUMA1 has been stocked by distributors including Win Source Electronics, New Advantage Corporation, LCSC, EBV Elektronik, and Chip Stock among others such as Sensible Micro Corporation, Ameya Holding Limited, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most up-to-date information on availability and pricing, visiting findchips.com is highly advisable.