Overview of BTS3080TFATMA1 by Infineon Technologies AG
The BTS3080TFATMA1 is a Buffer/Inverter Based Peripheral Driver manufactured by Infineon Technologies AG. It is designed to handle a peak output current limit of 3 A and supports a supply voltage range from 3 V to 5.5 V, nominally set at 5 V. This component is enclosed in a TO-252 package, commonly referred to as the TO-252-3, and it features a small outline with a rectangular shape and gull wing terminal form, which makes it suitable for surface-mounted technology (SMT). The BTS3080TFATMA1 is distinguished by its compliance with the AEC-Q100 standard, indicating its suitability for use in automotive applications among others. Furthermore, it boasts built-in protections against transient events, overcurrent, overvoltage, and thermal conditions, enhancing its reliability and operational safety in various applications.
In terms of electrical characteristics, the BTS3080TFATMA1 exhibits a turn-on time of 115 µs and a turn-off time of 210 µs, with an output current flow direction being sink. Notably, the part adheres to environmental and regulatory standards, as it is Lead (Pb)-free and RoHS compliant, although it is not compliant with the REACH regulation.
Industry Applications for BTS3080TFATMA1
The BTS3080TFATMA1 by Infineon Technologies AG could potentially be employed in a variety of industries, given its specifications and built-in protections. While its applications span across different sectors, it’s pertinent to note that the following use cases are conceptual and require thorough analysis and verification by engineering and procurement teams to ensure compliance with industry standards and specific application requirements.
- Energy and Power Systems: The BTS3080TFATMA1 might be utilized in power distribution systems or in the control circuits of energy management systems. Its robust thermal and overcurrent protection features make it an ideal choice for managing loads in sensitive power supply scenarios.
- Transportation and Logistics: Given its compliance with the AEC-Q100 standard, this peripheral driver could potentially find application in the electronic systems of transportation vehicles, not limited to but including electric vehicle (EV) powertrain controls, where accuracy and reliability in power management are paramount.
- Renewable Energy: In renewable energy systems such as solar inverters or wind turbine controllers, the BTS3080TFATMA1 might be suitable due to its capability to manage power loads efficiently while ensuring protection against various fault conditions, contributing to the reliability and longevity of the installation.
- Automotive: Besides the generic transportation applications, specifically in automotive electrical systems, this component can be integrated into auxiliary control units, such as lighting and motor controls, benefiting from its AEC-Q100 qualification which ensures reliability under automotive environmental stresses.
It’s critical to understand that these potential industry applications are only illustrative and necessitate rigorous validation by professionals to confirm their suitability across those specific fields and applications.
About Infineon Technologies AG
Infineon Technologies AG is a leading player in the semiconductor industry, particularly recognized for its innovative contributions to drivers and interfaces, which encompasses a wide range of components including those in the Peripheral Drivers subcategory. Within this segment, the BTS3080TFATMA1 stands out as a testament to its manufacturing prowess, embodying the qualities of reliability, efficiency, and high performance. Infineon’s extensive portfolio in this domain not only includes Buffer/Inverter Based Peripheral Drivers but also spans across various types of driving solutions designed to cater to a multitude of applications across industries, demonstrating their commitment to innovation and quality.
Where to Find BTS3080TFATMA1 by Infineon Technologies AG
To secure the BTS3080TFATMA1 for your engineering needs or procurement requisitions, it is recommended to utilize findchips.com. This platform provides an exhaustive overview of where to find this particular part, as well as other Peripheral Drivers, offering insights into current stock levels and pricing from a variety of distributors. Historically, distributors such as Rochester Electronics, Avnet Americas, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell have carried the BTS3080TFATMA1. Nonetheless, to get the latest on availability and competitive pricing, a visit to findchips.com is highly advisable.