BTT62004ESAXUMA1 by Infineon Technologies AG

Overview of BTT62004ESAXUMA1 by Infineon Technologies AG

The BTT62004ESAXUMA1 is a buffer/inverter based peripheral driver designed for efficient power management in various applications. This component features four channels and is optimized for high side power load switching, capable of withstanding a supply voltage range of 5V to 36V, with a typical nominal voltage of 28V. With a maximum current limit of 11A and an on-state resistance of 0.2 ohms, it is designed to minimize resistive losses and enhance overall system performance.

The part is packaged in an HTSSOP (thin small outline package) format with 24 pins, measuring 8.65 mm in length, 3.9 mm in width, and a maximum seated height of 1.15 mm. It operates efficiently across an extended temperature range of -40°C to 150°C, making it suitable for demanding environmental conditions. Its built-in protections include transient, overcurrent, overvoltage, thermal, and undervoltage safeguards, ensuring reliability in various applications.

Additionally, the BTT62004ESAXUMA1 is compliant with RoHS criteria, indicating its suitability for environmentally conscious designs. The part falls under the active lifecycle category, which suggests ongoing production and availability. As of the current writing, the factory lead time is approximately 20 weeks for new orders, though availability may vary.

Industry Applications for BTT62004ESAXUMA1

Based on the characteristics of the BTT62004ESAXUMA1, several industry applications could be identified, although each should be assessed for specific requirements and standards:

  • Energy and Power Systems: The device might be utilized in energy management systems where high-side switching capabilities are essential. This could involve load management in renewable energy solutions, such as solar inverters or battery management systems. The robust current handling and protective features could support both high efficiency and safety in these applications.
  • Transportation and Logistics: In the context of vehicle or equipment power management, the BTT62004ESAXUMA1 may serve as a key component in power distribution units or control modules. Its ability to manage significant load currents effectively could facilitate integrated power solutions to increase energy efficiency in electric vehicles or forklifts.
  • Renewable Energy: The high operating temperature range, combined with protective features, could make this part a potential choice in photovoltaic installations for controlling power distribution. Its compatibility with various voltage levels may allow it to function effectively in hybrid systems where multiple energy sources are integrated.
  • Automotive: If the part is employed in automotive applications that adhere to AEC-Q100 standards, it might be considered for use in electronic control units (ECUs) or other automotive power management systems. Its robust performance under high temperature conditions is beneficial for automotive environments.
  • General Industrial Applications: Its versatility could also lead to potential use in automated manufacturing setups, where it might control motors or other high-power components efficiently.

These potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a global player in the semiconductor market, providing a range of products within the Peripheral Drivers subcategory of Drivers and Interfaces. The company focuses on delivering innovative solutions that enhance energy efficiency, connectivity, and security in various applications. The BTT62004ESAXUMA1 part exemplifies their commitment to developing reliable and high-performance components. Infineon also manufactures several similar products that allow for efficient power management and interfacing, enhancing the performance of electronic systems across diverse applications.

Where to Find BTT62004ESAXUMA1 by Infineon Technologies AG

For those interested in procuring the BTT62004ESAXUMA1, it is recommended to research purchasing options available on findchips.com. This site provides comprehensive information on stock levels and pricing for various distributors. The BTT62004ESAXUMA1 has historically been available through distributors such as Win Source Electronics, EBV Elektronik, Chip1Stop, and Rochester Electronics. However, it is essential to check findchips for the most recent stock status and pricing options, as availability may change.

Compare pricing for BTT62004ESAXUMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com