BZD27C43P-E3-08 by Vishay Intertechnologies

Overview of BZD27C43P-E3-08 by Vishay Intertechnologies

Vishay Intertechnologies’ BZD27C43P-E3-08 is a unidirectional Zener diode with notable stability and reliability in voltage regulation applications. It is characterized by a Zener voltage of 43V with a tolerance of 6.98%, offering precise voltage control which is crucial in protecting sensitive circuits. The device boasts a power dissipation capacity of 0.8W and can operate across a significant temperature range of -65 °C to +175 °C, making it robust for various environments. The diode is encapsulated in a DO-219AB (SMF, 2 PIN) package, which supports surface-mount technology for streamlined PCB assembly processes. Zener diodes like BZD27C43P-E3-08 are part of the broader category of Zener Diodes and are preferred for their ability to handle transient voltage and perform under harsh conditions. As of the current writing, the factory lead time for this part is stated as 14 weeks.

Industry Applications for BZD27C43P-E3-08

Given its electrical characteristics and performance parameters, the BZD27C43P-E3-08 could potentially find application in various industries. These potential uses are conceptual and should be further analyzed and verified by engineering teams specific to each application to meet industry standards and requirements.

  • Consumer Electronics: This diode could potentially be used in power supply circuits for consumer electronics to provide overvoltage protection. Devices such as laptops, televisions, and charging systems might incorporate such Zener diodes to ensure stable operation by clamping voltage spikes.
  • Energy and Power Systems: In power management systems, accurate voltage regulation is critical. This diode might be used in voltage regulators within renewable energy systems like solar inverters, where maintaining a specific voltage threshold is crucial for efficiency and safety.
  • Electronic Manufacturing: During the manufacturing of electronic circuits, protecting against voltage transient is vital. The diode’s capability to withstand high temperatures potentially makes it suitable for use in high-temperature soldering processes, safeguarding the integrity of the electronic components during assembly.
  • Automotive: If automotive industry standards compliance like AEC-Q100 or AEC-Q101 were mentioned in specifications—which is not indicated for this part—it could potentially be utilized in automotive applications for managing voltage transients in automotive electronics, such as engine control units or infotainment systems.

About Vishay Intertechnologies

Vishay Intertechnologies is a global manufacturer and supplier of discrete semiconductors and passive components. The company specializes in a wide range of diodes, including Zener Diodes, leveraging extensive technological expertise to provide components that feature enhanced durability, performance, and precision. Vishay’s portfolio includes a variety of Zener diodes designed for applications that require reliable voltage regulation and protection against overvoltage conditions. These diodes, including the BZD27C43P-E3-08, are known for their reliability and engineering excellence, making them a preferred choice for a wide range of applications.

Where to Find BZD27C43P-E3-08 by Vishay Intertechnologies

To source the BZD27C43P-E3-08 or explore other Zener Diodes, findchips.com is an exceptional resource. This part has been listed previously by several distributors like Mouser Electronics, TTI, and Future Electronics. For updated stock levels, pricing, and possible alternate parts from Vishay Intertechnologies or other manufacturers, please use the robust search and comparison tools provided on findchips.com.

Compare pricing for BZD27C43P-E3-08 and other Zener Diodes / Diodes at findchips.com