BZT52C12-7-F by Diodes Incorporated

Overview of BZT52C12-7-F by Diodes Incorporated

The BZT52C12-7-F is a Zener diode characterized by a Zener voltage of 12V and a power dissipation of 0.5W. Encased in a SOD-123 small outline package, this diode features a ±6% Zener voltage tolerance and can handle a maximum operating temperature of 150°C. Produced by Diodes Incorporated, this component is constructed from silicon, providing a unidirectional flow. Environmental compliance is ensured with RoHS, REACH, and Pb-free certifications. High reliability and moisture sensitivity level 1 designation make it suitable for demanding applications.

Industry Applications for BZT52C12-7-F

The BZT52C12-7-F could serve various industry applications due to its specifications and high-reliability feature. It is vital to note that these potential applications are conceptual and must be verified by engineering teams to ensure compliance with specific industry standards and requirements.

  • Consumer Electronics: Devices such as voltage regulators and overvoltage protection circuits in smartphones, laptops, and other personal electronics might incorporate this diode to guard against voltage fluctuations.
  • Energy and Power Systems: Considering its high temperature tolerance and reliability, this Zener diode could potentially be used in power supply units and management systems for more stable voltage regulation.
  • Automotive: The part’s compliance with environmental standards and its ability to function at high temperatures might make it suitable for use in automotive electronic systems like engine control modules.

About Diodes Incorporated

Diodes Incorporated is a prominent manufacturer in the semiconductors industry, specializing in discrete, logic, analog, and mixed-signal components. Within the realm of Zener Diodes, Diodes Incorporated provides a wide range of products, including the BZT52C12-7-F. The company is known for its robust product designs and reliability, catering to a broad spectrum of industrial, commercial, and consumer markets. Their Zener diodes are especially notable for their performance and compliance with international standards, making them a preferred choice for many electronic applications.

Where to Find BZT52C12-7-F by Diodes Incorporated

To acquire the BZT52C12-7-F, it is recommended to utilize findchips.com for the most accurate and timely information on stock availability and pricing. To research further or find alternative diode options including those from Diodes Incorporated or other manufacturers, explore the Zener Diodes section on findchips.com. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Newark amongst others. However, current availability will vary, and specific stock levels should be confirmed directly through findchips.com.

Compare pricing for BZT52C12-7-F and other Zener Diodes / Diodes at findchips.com