Overview of BZX84C5V6LT1G by onsemi
The BZX84C5V6LT1G is a Zener diode voltage regulator with a nominal voltage of 5.6 V, encapsulated in a SOT-23 (TO-236) 3-lead package. Manufactured by onsemi, this diode is designed to provide a precise voltage regulation function with a power dissipation of 250 mW. The part is designated as active in its life cycle stage, indicating its ongoing production and availability in the market by onsemi.
This component is characterized by a dynamic impedance maximum of 40 Ω and has a unidirectional polarity. It’s built from silicon, a common diode element material known for its efficiency and reliability in semiconductor applications. The device operates over a wide temperature range, from -65 °C to 150 °C, making it suitable for various environmental conditions. With a moisture sensitivity level of 1, it demonstrates an excellent tolerance to moisture, ensuring stability and reliability in diverse operational contexts. It features matte tin terminals and a plastic/epoxy package body material, adhering to environmental compliance codes such as the Pbfree and Reach Compliance Code, and is classified under the EAR99 Export Control Classification Number (ECCN).
The BZX84C5V6LT1G’s package is SOT-23 (TO-236), a small outline package that allows for efficient space usage on printed circuit boards, and supports surface mount technology for streamlined assembly processes. The diode’s nominal reference voltage of 5.6 V alongside its voltage tolerance and working test current specifications delineates its applicability in circuits requiring precise voltage regulation, highlighting its utility in stabilizing voltage levels across various electronic components.
Industry Applications for BZX84C5V6LT1G
The versatility of the BZX84C5V6LT1G extends to various potential industry applications, driven by its technical attributes and the demand for efficient voltage regulation solutions. The following applications might benefit from employing this Zener diode:
- Consumer Electronics: Devices requiring voltage regulation for stability, such as smartphones, tablets, and other portable devices, could potentially utilize this Zener diode to protect against voltage spikes and ensure consistent operation.
- Energy and Power Systems: In power supply circuits, this diode might be used to stabilize voltages, ensuring devices such as solar inverters and power regulators operate within safe voltage levels.
- Electronic Manufacturing: During the manufacturing of printed circuit boards (PCBs) for various electronic devices, the BZX84C5V6LT1G could potentially be used for its voltage regulation capabilities to ensure product reliability and performance.
- Renewable Energy Systems: Devices within the scope of renewable energy, such as battery chargers and energy management systems that require stable voltage levels, might benefit from the incorporation of this Zener diode.
It’s important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams need to perform thorough analysis and verification to ensure that the BZX84C5V6LT1G adheres to industry standards and meets the specific requirements of their applications.
About onsemi
onsemi is a leading manufacturer of semiconductor components, specializing in power and signal management, logic, discrete, and custom devices. Within the realm of diodes, and more specifically Zener Diodes, onsemi has established a robust portfolio that includes the BZX84C5V6LT1G among others. The company is known for its focus on energy-efficient innovations and solutions that help design engineers solve their unique power management challenges. onsemi’s expertise in the semiconductor industry is reflected in their wide range of products, which are designed to meet the demands of various applications, from consumer electronics to automotive systems. The BZX84C5V6LT1G, with its precise voltage regulation capabilities, exemplifies onsemi’s commitment to providing high-quality and reliable components.
Where to Find BZX84C5V6LT1G by onsemi
To purchase the BZX84C5V6LT1G or find detailed information about its inventory and pricing, we recommend using findchips.com. This platform provides real-time data on stock levels and pricing from an array of distributors. For those interested in sourcing the BZX84C5V6LT1G, historically, it has been available through distributors such as Win Source Electronics, LCSC, Flip Electronics, and Component Electronics, Inc. However, availability can vary greatly, and it’s essential to consult findchips.com to get the most current information on distributors that currently have the part in stock.
Additionally, for those looking for alternatives to the BZX84C5V6LT1G or parts with similar specifications offered by onsemi or other manufacturers, the Zener Diodes section on findchips.com can serve as a valuable resource in identifying suitable components for your needs.