C0402C103J3RACTU by KEMET Corporation

Overview of C0402C103J3RACTU by KEMET Corporation

The C0402C103J3RACTU is a multilayer ceramic capacitor, specifically designed for surface mount technology (SMT) applications. It has a capacitance value of 0.01 µF and a rated direct current (DC) voltage of 25 V. This capacitor features a tolerance of ±5%, indicating that its capacitance may vary within this range. The dielectric material used in this component is X7R, which is noted for its stability and reliability over varying temperature conditions.

This component is packaged in a 0402 size, equivalent to 1005 mm, and is compliant with RoHS standards. The operational temperature range for the C0402C103J3RACTU extends from -55ºC to +125ºC, making it suitable for use in a variety of environments. The part is designed for surface mounting with a rectangular package shape and height of 0.5 mm, facilitating compact design requirements.

As of the current writing, the factory lead time for this part is 37 weeks and 1 day, indicating a longer-than-average wait for production. However, it is important to confirm this detail when planning your procurement process. The part life cycle code indicates that it is currently active in production, ensuring that it can be sourced for ongoing and future projects.

Industry Applications for C0402C103J3RACTU

The C0402C103J3RACTU might find utility across various industries due to its broad range of features and specifications. Below are a few potential use cases where this part could be employed:

  • Consumer Electronics: In applications like smartphones, tablets, and portable devices, the capacitor could support functions such as power supply filtering and signal decoupling, helping to stabilize voltage and prevent noise interference.
  • Telecommunications: The capacitor may potentially be used in communication devices, aiding in filtering processes and signal integrity enhancements, which are critical in data transmission and reception under various environmental conditions.
  • Automotive (if standards are met): Should the part meet necessary automotive standards, it could be used in electronic control units (ECUs) and infotainment systems. Its operational temperature range and durability possibly make it suitable for harsh vehicle environments.
  • Internet of Things (IoT): The compact size and efficiency of the C0402C103J3RACTU might be advantageous in IoT devices, where space-saving components are essential for maintaining compact form factors.
  • Robotics and Drones: In robotic systems and drones, the capacitor may help with power management and stabilization, contributing to the overall efficiency and reliability of the electronic control systems.

These potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is a significant player in the field of electronic components, particularly in the manufacturing of capacitors. The company has a diverse portfolio that includes a variety of capacitor types, with a strong emphasis on multilayer ceramic capacitors like the C0402C103J3RACTU. These capacitors are recognized for their reliability, versatility, and broad application potential across several industries.

In addition to the C0402C103J3RACTU, KEMET Corporation manufactures a range of similar parts designed to meet varying specifications and application needs. This dedication to innovation and quality helps KEMET maintain their position as a preferred supplier in the electronic components market.

Research Price and Stock for C0402C103J3RACTU by KEMET Corporation on Findchips.com

To ensure you can acquire the C0402C103J3RACTU at the best possible price and availability, it is recommended to research stock and pricing through Findchips. The subcategory of Ceramic Capacitors on Findchips might also provide insights into alternate parts that could be offered by KEMET Corporation or other manufacturers.

The C0402C103J3RACTU has historically been available through various distributors, including:

  • Sensible Micro Corporation
  • Mouser Electronics
  • DigiKey
  • Arrow Electronics

However, it’s essential to visit Findchips to obtain current stock levels and pricing as availability may vary.

Compare pricing for C0402C103J3RACTU and other Ceramic Capacitors / Capacitors at findchips.com