C0402C103K5RACTU by KEMET Corporation

Overview of C0402C103K5RACTU by KEMET Corporation

The C0402C103K5RACTU is a Ceramic Capacitor manufactured by KEMET Corporation, designed for general-purpose applications. This capacitor falls under the subcategory of Ceramic Capacitors within the larger category of Capacitors. Featuring a capacitance of 0.01 µF and a rated DC voltage (URdc) of 50 V, it operates within a temperature range of -55ºC to +125ºC. Its small 0402 package (1 mm x 0.5 mm x 0.5 mm) and surface mount technology make it suitable for compact electronic devices. The part is compliant with Pb-free and RoHS standards, ensuring its suitability for environmentally conscious applications. Additionally, its X7R dielectric material provides stable electrical properties across a wide temperature range, ideal for varying operating conditions.

Industry Applications for C0402C103K5RACTU

The versatile properties of C0402C103K5RACTU make it suitable for a broad array of applications across several industries. These include:

  • Consumer Electronics: Its compact size and general-purpose design may be suitable for mobile phones, portable media players, and other handheld devices.
  • Automotive: The component’s wide operating temperature range and stable electrical properties under varying conditions could make it ideal for use in automotive electronics, such as engine control units and infotainment systems.
  • Industrial: Its reliability and compliance with environmental standards potentially make it a good choice for industrial control systems, where durability and long-term stability are crucial.
  • Education and Research: For laboratory equipment and educational kits, where stability and compliance with safety standards are required, this capacitor may be an excellent fit.

Given these characteristics, the C0402C103K5RACTU may be suitable for designers and engineers looking for a reliable capacitor that aligns with compact, environmentally friendly, and durable electronic designs.

About KEMET Corporation.

KEMET Corporation is a leading global manufacturer of electronic components, specializing in capacitors. The company’s expertise in Ceramic Capacitors is particularly notable, with a wide range of products designed to meet the needs of virtually any application. The C0402C103K5RACTU, along with similar parts, showcases KEMET’s commitment to providing high-quality, reliable solutions for both general-purpose and specialized requirements. Their products are known for their performance, quality, and durability, making KEMET a go-to manufacturer for engineers and procurement specialists across various industries.

Where to Find C0402C103K5RACTU by KEMET Corporation

To find and purchase the C0402C103K5RACTU or to explore alternate parts, we recommend using findchips.com. Our site provides real-time stock levels, pricing from various distributors, and detailed part information. For those interested in exploring Ceramic Capacitors further, whether from KEMET Corporation or other manufacturers, findchips.com offers a comprehensive resource. Historically, this part has been available from distributors such as Newark, Avnet Americas, Mouser Electronics, and RS. However, for the most current availability and pricing, accessing findchips.com directly is advisable.

Compare pricing for C0402C103K5RACTU and other Ceramic Capacitors / Capacitors at findchips.com