Overview of C0402C180J5GACTU by KEMET Corporation
The C0402C180J5GACTU is a ceramic capacitor designed for general-purpose applications. It has a capacitance value of 18 picofarads (pF) and operates within a voltage rating of 50 volts (V), featuring a tolerance of ±5%. This part utilizes C0G/NP0 dielectric material, which contributes to its stability and low capacitance variance with temperature changes. Its compact size, conforming to the 0402 (1005 metric) form factor, allows it to be utilized in space-constrained applications.
With a temperature operating range from -55°C to +125°C, this component is suitable for diverse environmental conditions. It is delivered in a 7-inch reel format, making it compatible with automated surface mount technology (SMT) assembly processes. The part is manufactured by KEMET Corporation, a company known for its high-quality capacitors and adherence to industrial standards.
As of the current writing, the factory lead time for this product is approximately 11 weeks, providing an estimate for procurement planning. It is important to note that this part is RoHS compliant, indicating that it meets environmental sustainability standards regarding hazardous materials.
Industry Applications for C0402C180J5GACTU
The C0402C180J5GACTU might find applications in various industries due to its specifications. Below are some potential use cases:
- Internet of Things (IoT): The small footprint and stable electrical characteristics of the C0402C180J5GACTU could make it suitable for use in IoT devices that require precise timing and filtering functions, such as sensors or smart home appliances.
- Consumer Electronics: This capacitor might be applied in audio and video systems where stable performance is crucial. Its low temperature coefficient could help maintain audio quality across different operating conditions.
- Telecommunications: In telecommunications equipment, the part may be used for signal coupling and filtering in transmission lines, ensuring consistent integrity of the communications.
- Aerospace and Defense: The potential application within military equipment could be attributed to its wide temperature operating range. Components like avionics systems may utilize this type of capacitor for their reliability under extreme conditions.
- Robotics and Drones: The C0402C180J5GACTU could find applications in robotic systems, particularly in control circuits where reliability and minimal size are essential for proper operation.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About KEMET Corporation
KEMET Corporation specializes in the manufacture of capacitors, including a wide range of ceramic capacitors such as the C0402C180J5GACTU. Known for their commitment to quality and innovation, KEMET produces various capacitors that address different electronic applications. The company’s product portfolio includes multilayer ceramic capacitors (MLCCs), film capacitors, and tantalum capacitors.
The C0402C180J5GACTU is part of their C Series, which emphasizes high reliability and performance. KEMET aims to meet the increasing demands of numerous industries by providing components that comply with international standards, including RoHS and REACH compliance. Similar parts manufactured by KEMET may include various capacitors with differing capacitance values, voltage ratings, and dielectric materials to suit a broad range of applications.
Research Price and Stock for C0402C180J5GACTU by KEMET Corporation on Findchips.com
For those considering the C0402C180J5GACTU, it is advisable to research current stock levels and pricing on Findchips. This platform provides an overview of available distributors and their stock status. Historically, this part has been available at various distributors including:
- Avnet Asia
- Mouser Electronics
- DigiKey
- Arrow Electronics
While these distributors previously stocked this part, current availability may vary. It is essential to check Findchips for the most up-to-date information regarding stock levels and pricing. Additionally, the Ceramic Capacitors section on Findchips can help you explore alternate parts that might be offered by KEMET Corporation or other manufacturers.