Overview of C0603C222K5RACTU by KEMET Corporation
The C0603C222K5RACTU is a multilayer ceramic capacitor designed for general-purpose applications. It features a capacitance of 2200pF and a rated DC voltage of 50V. This component is classified under the 0603 (1608 mm) package size, making it suitable for surface mount technology. The capacitor is built with X7R dielectric material, which offers a temperature characteristic range suitable for many electronic applications. Its operating temperature ranges from -55ºC to +125ºC, supporting a variety of environments.
This part is also compliant with RoHS standards, indicating it is free from hazardous substances. It comes packaged in a 7″ reel and is unmarked, which can be advantageous for various manufacturing processes. Additionally, the Ceramic Capacitors category includes critical attributes such as a maximum height of 0.8 mm and a width of 0.8 mm, making it a compact choice for tight circuit board layouts. The negative tolerance on this component is ±10%, allowing for some variability in capacitance which may be acceptable in many designs. Its active part life cycle indicates ongoing availability and support from KEMET Corporation.
Industry Applications for C0603C222K5RACTU
Given its characteristics, the C0603C222K5RACTU might find use in several industries, including:
- Consumer Electronics: This part could be utilized in devices such as smartphones, tablets, and wearable technology where space is limited, and reliability is critical. Its small footprint and stable capacitance under varying temperatures might make it suitable for filtering applications in audio circuits.
- Telecommunications: The capacitor might be employed in data transmission systems or signal filtering applications that require stable performance across a temperature range. Its X7R dielectric could provide the necessary stability needed for RF and communication devices.
- Industrial Automation: In control systems or sensor applications, the C0603C222K5RACTU might be used for decoupling or bypassing, enhancing the reliability of industrial equipment in harsh conditions.
- Automotive Electronics: If automotive standards such as AEC-Q100 apply, the part might be suitable for applications in various electronic control units (ECUs), sensors, or infotainment systems where durability and performance in extreme temperatures are essential.
- Internet of Things (IoT): Devices embedded in IoT applications could leverage this component for power management or signal smoothing, particularly in battery-operated devices that rely on efficient and compact electronic components.
It’s important to note that these potential industry applications are only conceptual and illustrative; analysis and verification by engineering and design teams are essential for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a manufacturer specializing in the design and production of capacitors, particularly in the Ceramic Capacitors segment. They are known for their commitment to quality and innovation, producing a range of components that cater to various electronic applications. The C0603C222K5RACTU is part of their C series of multilayer ceramic capacitors, which emphasizes versatility and reliability. KEMET also offers a wide array of similar parts that can be used for different circuit designs, reinforcing their role as a key player in the electronic components industry.
Research Price and Stock for C0603C222K5RACTU by KEMET Corporation on Findchips.com
For those interested in sourcing the C0603C222K5RACTU, it is advisable to check pricing and stock levels on Findchips.com. This platform provides a reliable way to discover current availability and price comparisons for a variety of electronic components, including similar Ceramic Capacitors. Historically, this part has been available from distributors such as Chip-Germany GmbH, Avnet Asia, DigiKey, and Mouser Electronics, though current stock levels may vary. Engaging with Findchips will ensure you have the most accurate information for procurement decisions.