Overview of C0603C473K5RACTU by KEMET Corporation
The C0603C473K5RACTU is a multilayer ceramic capacitor designed for general-purpose applications. It has a capacitance value of 0.047 microfarads (µF) and is rated for a maximum voltage of 50 volts (V). This component is characterized by its X7R dielectric material, which offers stable capacitance across a range of temperatures and voltages. It comes in a compact 0603 package, measuring approximately 1.6 mm in length and 0.8 mm in width, making it suitable for surface mount technology (SMT) applications.
Operating temperature for this part ranges from -55ºC to +125ºC, allowing it to function effectively in both low and high-temperature environments. The capacitance tolerance is ±10%, which is important for applications requiring a specific range of performance. Additionally, the part is compliant with both RoHS and Pbfree standards, making it environmentally friendly and suitable for modern electronic assembly practices.
As of the current writing, the factory lead time is 20 weeks, highlighting the importance of planning for procurement in design and production timelines. The C0603C473K5RACTU is part of KEMET’s C Series of capacitors, known for their reliability and performance in various electronic circuits.
Industry Applications for C0603C473K5RACTU
The C0603C473K5RACTU might find applications across various industries due to its versatile properties. Below are some potential industry applications where this component could be utilized:
- Consumer Electronics: This capacitor might be employed in devices such as smartphones, tablets, or laptops, where compact size and reliability are critical. Its stable temperature characteristics and size may support the performance of power supply circuits or signal processing functions.
- Automotive Electronics: If compliance with automotive standards is validated, the C0603C473K5RACTU could potentially be used in automotive applications, such as infotainment systems or advanced driver-assistance systems (ADAS). The X7R dielectric might meet the requirements for temperature stability under varying automotive conditions.
- Telecommunications: In telecommunications equipment, this capacitor might be integral to filtering and coupling applications. The 0.047 µF capacitance could be beneficial in RF circuits or signal conditioning, where maintaining signal integrity is important.
- Medical Devices: If standards specific to medical applications are met, the C0603C473K5RACTU might be utilized in diagnostic or monitoring equipment. The component’s operating temperature range could support the reliability needed for critical medical systems.
- Industrial Automation: Within industrial control systems, this capacitor could potentially be used in power supply modules or in applications requiring stable performance under load. Its surface mount design allows for efficient PCB space utilization.
It is important to note that these potential industry applications are only conceptual and illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is recognized for its extensive range of capacitor solutions, particularly ceramic capacitors. They manufacture various electronic components tailored to meet diverse industry requirements, including multilayer ceramic capacitors like the C0603C473K5RACTU. This company is known for its commitment to innovation, quality, and reliability across its product lines. Similar parts to the C0603C473K5RACTU may include other values and ratings within the C Series, each designed to offer dependable performance where required.
Research Price and Stock for C0603C473K5RACTU by KEMET Corporation on Findchips.com
For those considering the C0603C473K5RACTU, it is advisable to research current stock and pricing on Findchips.com. You can also explore alternative options within the Ceramic Capacitors subcategory, where you may find similar components offered by KEMET Corporation or other manufacturers.
Historically, the C0603C473K5RACTU has been available through various distributors, including:
- LCSC
- Avnet Asia
- Mouser Electronics
- DigiKey
However, it is important to check Findchips for the most current availability and pricing from these distributors, as stock levels may fluctuate.