C0603V102KDRACTU by KEMET Corporation

Overview of C0603V102KDRACTU by KEMET Corporation

The C0603V102KDRACTU is a multilayer ceramic capacitor from KEMET Corporation, specifically designed to provide reliable and stable performance in various electronic applications. This part features a capacitance of 0.001 µF (or 1000 pF) and has a voltage rating of 1000 V DC. It is designed with a ± 10% capacitance tolerance, which indicates that it can operate effectively within 10% of its rated capacitance value. The dielectric material utilized in this capacitor is X7R, known for its stability over a range of temperatures and voltages.

Constructed in a compact 0603 (1608 metric) chip package, the C0603V102KDRACTU is suitable for surface mount technology (SMT) applications. This size makes it particularly valuable in space-constrained designs. The capacitor’s operating temperature ranges from -55 °C to +125 °C, which enhances its applicability in diverse environments. Furthermore, the product is RoHS compliant, ensuring it adheres to strict environmental regulations.

This component is part of the Arcshield™ V Series offered by KEMET and is classified as an active part, which indicates that it is regularly produced and available in the market. The capacitor supports various applications requiring robust performance under demanding conditions while also maintaining a small form factor.

Industry Applications for C0603V102KDRACTU

Given its specifications, the C0603V102KDRACTU might find application in several industries. Below are several potential use cases where this capacitor could be utilized:

  • Energy and Power Systems: This capacitor may be used in power electronics for smoothing voltage variations and filtering noise in power supplies. Its high voltage rating (1000 V) potentially allows it to be employed in energy storage systems and converters where robust performance is necessary.
  • Telecommunications: The C0603V102KDRACTU might be relevant in RF applications, where stability and capacitance precision are crucial. It could potentially be used in signal coupling and decoupling, enhancing the performance of transceivers and communication devices.
  • Renewable Energy: In the context of solar inverters or wind energy converters, this capacitor might be applied to filter output signals or assist in converting DC to AC. Its environmental compliance and durability could potentially support sustainable energy applications.
  • Automotive: If standards such as AEC-Q100 or AEC-Q101 were applicable, this capacitor might serve in automotive applications for filtering and decoupling in electronic control units. Depending on specific circuit requirements, it could be used in systems that manage battery packs or energy efficiency controls.

It’s important to note that these potential industry applications are only conceptual or illustrative. Thorough analysis and verification by engineering and design teams are crucial to ensure adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is a notable manufacturer in the electronic components sector, specializing in capacitors. The company offers a wide range of capacitor types, including tantalum, aluminum, and most importantly, ceramic capacitors. The C0603V102KDRACTU is indicative of KEMET’s commitment to providing high-quality multilayer ceramic capacitors, catering to various industries and applications. KEMET’s ceramic capacitors are known for their reliability and performance, making them suitable for both consumer electronics and industrial applications. In addition to the C0603V102KDRACTU, KEMET manufactures a comprehensive range of similar parts, ensuring a broad selection for engineers and designers to choose from based on their specific needs.

Research Price and Stock for C0603V102KDRACTU by KEMET Corporation on Findchips.com

For the latest stock availability and pricing for the C0603V102KDRACTU, it is recommended to check Findchips.com. Additionally, you can explore various ceramic capacitors on the site, which may include alternatives offered by KEMET Corporation or other manufacturers. Historically, the part has been available through several distributors including TME, TTI, Quest Components, Arrow Electronics, DigiKey, and Newark. However, current stock levels and pricing information should be verified directly on Findchips to ensure accurate and up-to-date details.

Compare pricing for C0603V102KDRACTU and other Ceramic Capacitors / Capacitors at findchips.com