Overview of C0805C104M5RACTU by KEMET Corporation
The C0805C104M5RACTU is a ceramic chip capacitor designed for general-purpose applications. It features a capacitance value of 0.1 microfarads (µF) and is rated for a maximum voltage of 50 volts (V). The capacitor exhibits a capacitance tolerance of ±20%, which allows for variability in performance during operation. The dielectric characteristic of this capacitor is categorized as X7R, meaning it can operate within a temperature range of -55ºC to +125ºC, which is important for applications that experience fluctuating thermal conditions.
This part is presented in an 0805 case size (2012 mm) and is a surface mount device (SMD), making it suitable for modern electronic designs that prioritize space efficiency. The part is compliant with RoHS directives, indicating it is free from hazardous substances, which is critical for manufacturers aiming for environmental compliance. Additionally, the part is marked as active in its life cycle, suggesting continuous availability for current and future projects. The indicative factory lead time for this part is 12 weeks, which is relevant for procurement planning.
Industry Applications for C0805C104M5RACTU
Given the specifications and characteristics of the C0805C104M5RACTU, several potential industry applications can be considered. Each application mentioned below might benefit from the attributes this capacitor offers:
- Energy and Power Systems: This capacitor could find use in power supply circuits, energy management systems, or energy conversion devices. The X7R dielectric characteristic implies stability under varying temperatures, which is advantageous in energy applications that may experience thermal shifts. Its surface-mount design could also ease assembly in compact, high-density layouts.
- Telecommunications: Within telecommunications equipment, the C0805C104M5RACTU might be utilized in filtering, decoupling, or bypassing applications. The capacitor’s low ESR (Equivalent Series Resistance) and suitable voltage rating might support reliable performance in high-frequency signals, essential for modern communication systems.
- Consumer Electronics: This part could potentially be employed in various consumer electronics such as smartphones, tablets, and audio devices. Its compact size and stable capacitance value may allow for improved performance in noise filtering and power stabilization circuits.
- Industrial Automation: The robust temperature range of -55ºC to +125ºC makes this capacitor a candidate for industrial control systems that may operate in harsh environments. Applications in motor controls or industrial signal processing could potentially benefit from its reliability and performance stability.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation specializes in the production of a wide range of capacitors, including ceramic capacitors like the C0805C104M5RACTU. The company has a long history in the electronic component industry, providing solutions that cater to various sectors such as automotive, telecommunications, industrial, and consumer electronics. KEMET’s offerings include various types of capacitors, such as tantalum, aluminum electrolytic, and film capacitors, in addition to their ceramic capacitors.
The ceramic capacitors manufactured by KEMET are particularly notable for their multitasking capabilities and conforming to strict quality standards. Similar parts that may fit similar applications include other components in the C Series by KEMET, where they offer various capacitance values and specifications tailored to different needs. KEMET’s expertise in dielectric materials ensures that their capacitors, including the C0805C104M5RACTU, meet the rigorous demands of today’s electronic designs.
Research Price and Stock for C0805C104M5RACTU by KEMET Corporation on Findchips.com
To explore stock and pricing information for the C0805C104M5RACTU, it is recommended to visit Findchips.com. This platform not only provides up-to-date availability but also indicates potential pricing fluctuations over time. Historically, this part has been available through various distributors including Avnet Asia, DigiKey, Newark, and Mouser Electronics; however, it is crucial to check Findchips for the latest stock levels and pricing.
Additionally, users can explore the Ceramic Capacitors section on Findchips to discover alternate parts offered by KEMET Corporation or other manufacturers that might meet similar specifications or serve as substitutes for specific applications.