C0805C224K5RAC7800 by KEMET Corporation

Overview of C0805C224K5RAC7800 by KEMET Corporation

The C0805C224K5RAC7800 is a ceramic capacitor designed for general-purpose applications. Featuring a capacitance of 0.22µF and a voltage rating of 50V, this capacitor falls under the category of multilayer ceramic capacitors (MLCC) and is packaged in the 0805 (2012 mm) form factor. The dielectric material is X7R, which indicates that it has a temperature coefficient suitable for a range of operating conditions, specifically between -55ºC to +125ºC. This part is characterized by a tolerance level of ±10%, which is important for applications requiring precise capacitance values.

Additionally, the C0805C224K5RAC7800 is compliant with RoHS and features a Pb-free code, highlighting its suitability for environmentally responsible designs. The terminal finish is matte tin with a nickel barrier, providing good solderability and reliability in surface mount technology (SMT) applications. This part is actively being manufactured by KEMET Corporation, a well-established name in the capacitor market, making it a viable choice for design engineers and procurement specialists alike.

Industry Applications for C0805C224K5RAC7800

The C0805C224K5RAC7800 has potential applications across various industries. Here are some specific examples:

  • Energy and Power Systems: This capacitor might be utilized in energy management systems that require efficient filtering or decoupling. Its temperature stability and capacitance could support devices such as inverters or converters, where voltage regulation is critical, especially in renewable energy applications.
  • Telecommunications: In telecommunications, the C0805C224K5RAC7800 could serve in signal processing circuits or in devices that demand low noise filtering. Its compact size and reliability at varied temperatures make it suitable for applications in mobile devices and base stations.
  • Consumer Electronics: The properties of this capacitor might allow its usage in consumer electronics, such as smartphones or tablets, where PCB space is at a premium. The capacitor could potentially be used for decoupling and power supply smoothing, reducing noise in power rails and improving overall performance.

It is essential to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation specializes in the production of various capacitor types, including ceramic capacitors, electrolytic capacitors, and tantalum capacitors. The company is recognized for focusing on high-performance applications and often implements advanced technologies in the production process. The C0805C224K5RAC7800 is one among many ceramic capacitors that KEMET offers, catering to applications requiring stability and reliability across a diverse range of operating conditions. KEMET’s product portfolio includes similar capacitors that also emphasize environmental compliance such as RoHS and are designed for various temperature ratings and capacitance values.

Research Price and Stock for C0805C224K5RAC7800 by KEMET Corporation on Findchips.com

For those interested in procuring the C0805C224K5RAC7800, it is highly recommended to research current stock and pricing on Findchips. This platform provides accurate and updated information regarding availability and cost, essential elements when making procurement decisions. Historically, this part has been available through various distributors including:

  • LCSC
  • Chip-Germany GmbH
  • Avnet Asia
  • Mouser Electronics

However, stock levels can fluctuate, so it is prudent to consult Findchips for the most current data regarding the C0805C224K5RAC7800. Additionally, the subcategory of Ceramic Capacitors on Findchips can help locate alternative components that might be suitable based on specific design needs.

Compare pricing for C0805C224K5RAC7800 and other Ceramic Capacitors at findchips.com