C0805C475K4RACTU by KEMET Corporation

Overview of C0805C475K4RACTU by KEMET Corporation

The C0805C475K4RACTU is a ceramic capacitor produced by KEMET Corporation. It features a capacitance value of 4.7 microfarads (µF) with a direct current voltage rating of 16 volts (V), exhibiting a tolerance of ±10%. This component is designed using an X7R dielectric material, which is known for its stable performance over a wide temperature range. The physical dimensions of the capacitor conform to the 0805 metric package, measuring 2.01 mm in length and 1.25 mm in width, with a height of 1.25 mm.

This specific capacitor operates efficiently in temperature conditions ranging from -55ºC to +125ºC, making it suitable for a wide variety of applications. The C0805C475K4RACTU is compliant with both RoHS and REACH regulations, ensuring it meets industry standards for environmental safety. The part is also Pb-free, conforming to modern ecological guidelines in electronic components.

As of the current writing, the factory lead time for this part is 21 weeks. This aspect can affect procurement planning, especially for projects with tight timelines.

Industry Applications for C0805C475K4RACTU

The C0805C475K4RACTU might find applications across various industries due to its characteristics and specifications. The following are potential use cases where this component could be employed:

  • Energy and Power Systems: The C0805C475K4RACTU could potentially be utilized in energy storage systems or power management applications, where stable capacitance and voltage ratings are critical. It might serve in smoothing capacitors in power supplies or energy harvesting systems capable of operating in a wide temperature range.
  • Telecommunications: In telecommunications equipment, the capacitor may be employed in filtering and coupling circuits. The X7R dielectric characteristic allows for reliable performance in high-frequency applications, which could be essential for signal integrity in communication devices.
  • Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 are confirmed for specific use cases, the C0805C475K4RACTU might be applicable in automotive control modules or infotainment systems, where the stability of electrical characteristics over a range of temperatures is vital.
  • Consumer Electronics: This part might also be beneficial in applications related to consumer electronics, possibly in circuit boards of smartphones or tablets, where size constraints require compact, efficient components.
  • Industrial Automation: The capacitor could potentially assist in various automation systems, where reliable operation in diverse environmental conditions is essential, ensuring minimal downtime in industrial processes.

These potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are crucial to ensure adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is a global manufacturer known for its wide range of electronic components, with a particular focus on capacitors. The company has established itself in the market through its commitment to quality and innovation. KEMET specializes in various types of capacitors, with the ceramic capacitor line, including the C0805C475K4RACTU, being notable for offering reliable performance in demanding applications. The product range includes different capacitance values, voltages, and dielectrics, making it suitable for numerous industries.

In addition to the C0805C475K4RACTU, KEMET produces several other similar parts across various series, catering to diverse requirements from high-frequency applications to precise capacitance tolerance levels. Their continuous effort to comply with environmental standards further reinforces their commitment to responsible manufacturing practices.

Research Price and Stock for C0805C475K4RACTU by KEMET Corporation on Findchips.com

To evaluate the availability and pricing of the C0805C475K4RACTU, it is recommended to visit Findchips.com. This resource allows for comprehensive research on stock levels and pricing for this specific part. Additionally, users can explore the Ceramic Capacitors category to find alternative parts that may be suitable for their applications, whether from KEMET Corporation or other manufacturers.

The C0805C475K4RACTU has been historically available through several distributors, such as Chip-Germany GmbH, Avnet Asia, TME, and DigiKey. However, current stock levels can vary, so it is advisable to check Findchips for the most recent information regarding availability and pricing.

Compare pricing for C0805C475K4RACTU and other Ceramic Capacitors / Capacitors at findchips.com