C0805C476M9PAC7800 by KEMET Corporation

Overview of C0805C476M9PAC7800 by KEMET Corporation

The C0805C476M9PAC7800 is a multilayer ceramic capacitor (MLCC) intended for surface mount technology (SMT) applications. This specific component features a capacitance of 47 microfarads (µF) at a rated voltage of 6.3 volts (V), with a tolerance of ±20%. The capacitor is characterized by its compact 0805 (2012 mm) package format, which is suitable for a range of applications where space is at a premium.

This capacitor operates efficiently across a wide temperature range, from -55ºC to +85ºC, making it suitable for environments that demand robustness. The dielectric material employed is ceramic, utilizing the X5R temperature characteristics code that denotes stable capacitance over the specified temperature range. The part is also compliant with RoHS directives, denoting its environmental compatibility.

At a height of 1.25 mm and a width of 1.25 mm, the C0805C476M9PAC7800 is designed for surface mounting, providing versatility in assembly methods. The component is packaged in a reel format for ease of handling in automated assembly processes, typically for applications in consumer electronics, automotive, telecommunications and various other industries.

Industry Applications for C0805C476M9PAC7800

The C0805C476M9PAC7800 can potentially be utilized in various industries due to its versatile characteristics. Here are some illustrative applications:

  • Energy and Power Systems: This capacitor might be used in power supply circuits or energy storage systems where stabilization and decoupling are crucial. The capacitance level could potentially assist in filtering high-frequency noise in switching power supplies.
  • Telecommunications: In telecommunications equipment, the C0805C476M9PAC7800 might serve as a decoupling capacitor near integrated circuits, where it could help maintain signal integrity by providing immediate power during transient events.
  • Automotive: If the part meets specific automotive standards such as AEC-Q100, it could potentially be implemented in vehicle electronics for applications like body control modules or advanced driver-assistance systems. The capacitor’s thermal stability may contribute to reliability in various conditions experienced in automotive environments.
  • Consumer Electronics: The component might find applications in a multitude of consumer devices such as smartphones and tablets, potentially aiding in signal conditioning or power management functions.
  • Industrial Equipment: This capacitor may also be applicable in industrial machinery, possibly for control circuit stabilization or power filtering, contributing to the reliability and efficiency of the system.

It is important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is a manufacturer known for producing a wide range of capacitors, including ceramic capacitors, which serve various applications in the electronics industry. The company emphasizes quality and reliability in its products, including the C0805C476M9PAC7800, which aligns with its focus on multilayer ceramic capacitors (MLCCs). KEMET has built a reputation for providing components that meet or exceed industry standards, and its broad product line continues to evolve with advancements in technology.

In the category of Capacitors, KEMET offers various other MLCCs and related components which may share similar attributes to the C0805C476M9PAC7800. These products typically showcase a range of values, sizes, and performance characteristics, making KEMET a potential source for engineers seeking to fulfill specific application demands.

Research Price and Stock for C0805C476M9PAC7800 by KEMET Corporation on Findchips.com

To determine the current stock levels and pricing for the C0805C476M9PAC7800, it is recommended to utilize resources such as Findchips.com. The Ceramic Capacitors category on the site can also help find alternate parts that might be available from KEMET Corporation or other manufacturers.

Historically, this part has been available from a number of distributors including Chip-Germany GmbH, Avnet Asia, Avnet Abacus, and Mouser Electronics. Please visit Findchips to get the most current information regarding stock levels and pricing, as the availability may vary over time.

Compare pricing for C0805C476M9PAC7800 and other Ceramic Capacitors at findchips.com