C1206C106K4RAC7800 by KEMET Corporation

Overview of C1206C106K4RAC7800 by KEMET Corporation

The C1206C106K4RAC7800 is a multilayer ceramic capacitor designed for surface mount applications. This specific component features a capacitance of 10 µF, a rated voltage of 16 V, and a dielectric material composed of ceramic. The part is categorized under Ceramic Capacitors, making it suitable for a variety of electronic applications where reliability and performance are critical.

This capacitor exhibits a temperature coefficient type of X7R, indicating stable capacitance over a range of temperatures. The capacitor operates effectively within a temperature range of -55 °C to 125 °C. Tolerance levels are specified at ±10% for both positive and negative variations, which provides useful flexibility in applications. The component is surface mount with dimensions of 1206, measuring 1.6 mm in height, 1.6 mm in width, and 3.2 mm in length.

In terms of environmental compliance, the C1206C106K4RAC7800 is marked as Pb-free and RoHS compliant, ensuring that it meets contemporary industry standards for environmental protection. This part is classified under the EAR99 ECCN code and is actively produced, indicating that it is available for current applications in the market.

Industry Applications for C1206C106K4RAC7800

The C1206C106K4RAC7800 could potentially find application in several industries given its robust specifications. Below are some possible industry applications where this capacitor might be utilized:

  • Consumer Electronics

    This part could be suitable for use in devices such as smartphones, tablets, and wearable technology, where compact size and stable performance are crucial. The capacitor’s surface mount configuration and multi-layer design may provide benefits in space-constrained situations.

  • Telecommunications

    In telecommunications equipment, this capacitor might be used in filters and power supply circuits due to its high capacitance and reliable performance across varying temperatures. Its RoHS compliance may also align with industry standards in telecommunications.

  • Automotive (if applicable standards are met)

    If automotive-related standards such as AEC-Q100 or AEC-Q101 are relevant to the specific use case, the C1206C106K4RAC7800 could serve in applications such as electronic stability control systems or infotainment systems that require reliable capacitive components under rigorous conditions.

  • Aerospace and Defense (if applicable standards are met)

    If the part meets any MIL specs or other defense standards, this capacitor might be utilized in avionic systems, where it is essential to have reliable electronic components that perform well in extreme conditions.

  • Industrial Automation

    This capacitor could potentially be incorporated into control circuits and sensors used in automation equipment. Its high operational temperature range and stability might contribute to enhancing the reliability of automated systems.

It is important to note that these potential industry applications are only conceptual and illustrative. They require careful analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About KEMET Corporation

KEMET Corporation is a manufacturer specializing in the production of capacitors, and they are well-known for their extensive range of ceramic capacitors, including multilayer ceramic capacitors (MLCCs). The C1206C106K4RAC7800 is an example of their commitment to providing high-quality components that meet the demands of various electronic applications. KEMET produces a wide array of ceramic capacitors, which are valued for their reliability in both commercial and industrial applications. Their product lineup often includes other similar parts that cater to the same market needs as the C1206C106K4RAC7800, ensuring versatility in selection for designers and engineers.

Research Price and Stock for C1206C106K4RAC7800 by KEMET Corporation on Findchips.com

For those interested in acquiring the C1206C106K4RAC7800, it is recommended to research current stock and pricing at Findchips. This platform provides a comprehensive overview of various suppliers, enabling you to find whether the part is available, along with details about pricing and lead times.

This part has been historically available at distributors including New Advantage Corporation, Chip-Germany GmbH, Avnet Asia, and Mouser Electronics. However, checking Findchips will provide the most current data regarding stock levels and pricing to ensure you can procure what you need efficiently.

Compare pricing for C1206C106K4RAC7800 and other Ceramic Capacitors / Capacitors at findchips.com