C1206C225K5RACTU by KEMET Corporation

Overview of C1206C225K5RACTU by KEMET Corporation

The C1206C225K5RACTU is a ceramic capacitor designed for general-purpose applications. It features a capacitance of 2.2 microfarads (µF) and is rated for a direct current (DC) voltage of 50 volts. This component is built on a compact 1206 case size, also known as 3216 mm in metric measurement, making it suitable for surface mount technology (SMT) applications. Its capacitance tolerance is ±10%, and it utilizes the X7R dielectric material, which offers stability over a wide range of temperatures and voltages. The operating temperature range for this capacitor is quite extensive, spanning from -55ºC to +125ºC.

The part is RoHS and Pb-free compliant, indicating that it meets the European Union’s directive on restrictions of hazardous substances. The Ceramic Capacitors are often favored for their reliability and performance in various applications, making the C1206C225K5RACTU a useful choice in many electronic designs. The part is manufactured by KEMET Corporation, a prominent player in the passive electronic components market, well-known for their high-quality capacitors.

Industry Applications for C1206C225K5RACTU

The versatility of the C1206C225K5RACTU opens up various potential applications across different industries. Here are a few examples where this component might be utilized:

  • Internet of Things (IoT): In IoT devices, where space is often at a premium, the compact size of the 1206 package facilitates design flexibility. The capacitor’s capability to operate within a wide temperature range is beneficial for outdoor applications, such as environmental sensors or smart meters. However, the actual suitability of this capacitor would need to be assessed against specific IoT device requirements.
  • Consumer Electronics: The C1206C225K5RACTU could be integrated into various consumer electronics, such as audio devices or wearables. Its stable dielectric characteristic may help in filtering, decoupling, or bypassing applications, enhancing overall device performance. Engineers would need to verify its performance against the specific demands of the device.
  • Telecommunications: This capacitor might be used in telecommunications equipment, where reliable performance is critical. It could potentially function in signal processing circuits, providing necessary stability under varying operational conditions. Such applications, however, would require thorough testing to ensure compliance with telecommunications standards.
  • Aerospace and Defense: Although not specifically rated for military applications, with the right testing and verification, the reliability and temperature resilience of the C1206C225K5RACTU might lend itself to aerospace applications where components are subjected to extreme conditions. However, adherence to military standards would need careful consideration.
  • Automotive (conditional): If the part meets specific automotive standards like AEC-Q100 or AEC-Q101, it could be utilized in automotive electronics, such as in dashboard systems or infotainment units. The performance of this capacitor in automotive environments would need to be validated for compliance with industry standards.

Each of these potential applications is conceptual and illustrates how the C1206C225K5RACTU might be considered in various designs. A detailed analysis and verification by engineering and design teams would be essential to ensure compliance with industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is a leading manufacturer of capacitors, specializing in a wide array of passive components, including Ceramic Capacitors. The company is known for its commitment to innovation and quality in the capacitor space. The C1206C225K5RACTU is a part of their C Series of products, which features a range of capacitors tailored for various applications and specifications. KEMET also has similar parts that offer different capacitance values, voltage ratings, and package sizes, ensuring that engineers have a multitude of options for their designs.

Research Price and Stock for C1206C225K5RACTU by KEMET Corporation on Findchips.com

For procurement and stock assessment of the C1206C225K5RACTU, it is advisable to research current pricing and stock availability on Findchips. This platform connects users with various distributors, providing insights into availability and competitive pricing. The part has historically been available at distributors such as Chip-Germany GmbH, Avnet Americas, DigiKey, and Mouser Electronics. However, it is important to check their current stock status on Findchips to confirm availability.

Compare pricing for C1206C225K5RACTU and other Ceramic Capacitors / Capacitors at findchips.com