C1206C476M8PACTU by KEMET Corporation

Overview of C1206C476M8PACTU by KEMET Corporation

The C1206C476M8PACTU is a multilayer ceramic capacitor designed for general-purpose applications. It features a capacitance value of 47 µF with a voltage rating of 10 V, and it is classified under the X5R dielectric characteristic. The part has a capacitance tolerance of ±20%, making it suitable for a variety of electronic circuits where higher capacitance values are needed. This component comes in a compact 1206 case size, which measures 3.2 mm in length by 1.6 mm in width, and has a height of 1.6 mm. The C1206C476M8PACTU is RoHS compliant, ensuring that it adheres to environmental standards concerning hazardous materials. The operating temperature range of this component is from -55 °C to +85 °C, which offers versatility in various applications.

This capacitor type is particularly useful in surface-mounted technology (SMT), making it easier to integrate into printed circuit boards without worrying about through-hole requirements. It is packaged in embossed plastic with a 7-inch reel, facilitating automated assembly processes. As of the current writing, the factory lead time for this part is approximately 23 weeks.

Industry Applications for C1206C476M8PACTU

The C1206C476M8PACTU can potentially be utilized across various industrial sectors due to its versatile specifications. Below are some illustrative applications where this component could be deployed:

  • Internet of Things (IoT): This device might be part of small IoT sensors that capture environmental data. Its compact size and general-purpose capacitance could help stabilize voltage and smooth power supply fluctuations.
  • Consumer Electronics: Products such as portable speakers or smartphones might incorporate the C1206C476M8PACTU for energy storage and filtering applications. Its X5R dielectric allows for good performance over a range of temperatures, which is critical in consumer devices that experience thermal changes.
  • Automotive: If standards such as AEC-Q100 or AEC-Q101 are met, this capacitor might be suitable for automotive electronics, especially in applications like infotainment systems or dashboard displays. Its durability against temperature extremes supports automotive use.
  • Industrial Automation: In machinery and control systems, the capacitor could potentially help in power management and signal stabilization. Its size and operational characteristics may assist in compact designs where space is a premium.
  • Telecommunications: Components that require stable DC voltage might integrate the C1206C476M8PACTU to enhance performance in communication devices and antenna systems.

It is essential to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is recognized for its extensive portfolio of electronic components, particularly in the domain of capacitors. As a major manufacturer of ceramic capacitors, KEMET offers a wide assortment of products that cater to various electronic applications. The C1206C476M8PACTU falls under their C Series, showcasing their commitment to quality and reliability in multilayer ceramic capacitors. In addition to the C1206C476M8PACTU, KEMET produces several similar parts that may serve alternate applications, ensuring that engineers have access to components that meet their design specifications.

Research Price and Stock for C1206C476M8PACTU by KEMET Corporation on Findchips.com

When considering the C1206C476M8PACTU for your application, it is advisable to research current stock and pricing through Findchips.com. The search results will yield not only the pricing but also availability across various distributors. Historically, this part has been available at distributors such as:

  • Chip-Germany GmbH
  • Avnet Asia
  • Sensible Micro Corporation
  • Mouser Electronics

However, stock levels can fluctuate, and the most current information can be obtained by visiting Findchips.com. Additionally, for those seeking alternative components, the Ceramic Capacitors section on Findchips.com can be a valuable resource to explore options from KEMET Corporation or other manufacturers that meet your design requirements.

Compare pricing for C1206C476M8PACTU and other Ceramic Capacitors / Capacitors at findchips.com