C1210C226M3RACTU by KEMET Corporation

Overview of C1210C226M3RACTU by KEMET Corporation

The C1210C226M3RACTU is a ceramic chip capacitor designed for general-purpose applications. It features a capacitance of 22 µF, operates at a voltage of 25 V, and has a tolerance of ±20%. The part is constructed using X7R dielectric material, which indicates good stability over a wide temperature range. With dimensions conforming to the 1210 package size (3.2 mm x 2.5 mm), it is suitable for surface mount technology (SMT). This model supports a broad operating temperature range from -55ºC to +125ºC, making it versatile for different environmental conditions.

The component is lead-free and complies with RoHS directives, which ensures its suitability for environmentally conscious designs. The ceramic capacitor falls under the active part lifecycle code and is currently in production, indicating reliability for future availability. With a factory lead time of 14 weeks as of this writing, it is crucial to factor this duration into procurement timelines when planning for production cycles.

Industry Applications for C1210C226M3RACTU

The C1210C226M3RACTU ceramic capacitor could find application across various industries, owing to its general-purpose nature and robust specifications. Here are some potential use cases:

  • Consumer Electronics: This capacitor might be utilized in devices such as smartphones, tablets, and audio systems. Its compact size and stability at varying temperatures could potentially enhance performance in portable applications.
  • Internet of Things (IoT): The capacitor could be adopted in IoT devices for energy storage and filtering applications. Its broad operating temperature range might enable reliable performance in smart home devices and environmental sensors.
  • Telecommunications: In telecommunications equipment, the C1210C226M3RACTU might help in signal processing and power management circuits. Its characteristics could be beneficial for maintaining stability in high-frequency applications.
  • Industrial Automation: The capacitor might have applications in control systems and instrumentation, where it could support various functions such as filtering and voltage regulation, contributing to the reliability of automated systems.
  • Computing and Data Storage: The capacitor could potentially be used in power supply circuits and data storage devices, where stable performance and reliability under extreme conditions are critical. It might assist in noise reduction and energy storage in these applications.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is a manufacturer known for producing a wide range of capacitors including various types of ceramic capacitors. With a focus on high-quality components, KEMET provides solutions that cater to various sectors including consumer electronics, automotive, and industrial applications. The C1210C226M3RACTU is part of their extensive lineup of ceramic capacitors, demonstrating KEMET’s commitment to delivering reliable components in compact sizes suitable for modern electronic applications. Other similar parts might include various capacitance values and voltage ratings, each tailored to meet specific needs in electronic designs.

Research Price and Stock for C1210C226M3RACTU by KEMET Corporation on Findchips.com

For readers interested in sourcing the C1210C226M3RACTU, it is advisable to research current stock levels and pricing on Findchips. This platform provides a comprehensive overview of distributors that historically stock the component, including:

  • Chip-Germany GmbH
  • Mouser Electronics
  • DigiKey
  • Avnet Americas

However, it is essential to validate current availability directly on Findchips as stock levels may fluctuate. Additionally, by exploring the ceramic capacitors section on Findchips, alternative parts offered by KEMET Corporation or other manufacturers can be identified.

Compare pricing for C1210C226M3RACTU and other Ceramic Capacitors / Capacitors at findchips.com