Overview of C1210X475K5RACAUTO by KEMET Corporation
The C1210X475K5RACAUTO is a multilayer ceramic capacitor characterized by its capacitance of 4.7 µF and a rated DC voltage of 50 V. This component is designed to operate efficiently within a wide temperature range, from -55 °C to 125 °C, making it suitable for various applications. The capacitor has a positive tolerance of 10% and a negative tolerance of 10%, indicating a reliable performance in varying conditions. The dielectric material used is ceramic, specifically with an X7R temperature characteristic, which results in a temperature coefficient of 15% ppm/°C, ensuring stability over temperature changes.
Manufactured by KEMET Corporation, the C1210X475K5RACAUTO is housed in a rectangular surface mount package with dimensions of 1210, specifically measuring 3.3 mm in length, 2.6 mm in width, and a height of 2.5 mm. The part is compliant with both RoHS and REACH requirements, indicating that it is free from hazardous substances and adheres to environmental regulations. The component is actively produced, reflecting its ongoing relevance in the electronics market.
Notably, the capacitor features a matte tin over nickel terminal finish and is designed for surface mounting, which improves its utility in compact electronic designs. The part is packed using an embossed plastic method suited for tape and reel, facilitating easy handling and assembly in automated processes. As of the current writing, the factory lead time for this component is approximately 20 weeks.
Industry Applications for C1210X475K5RACAUTO
The C1210X475K5RACAUTO may find potential applications across various industries, each with specific needs for capacitors. Here are a few examples where this component might be applicable:
- Electronic Manufacturing: In electronic manufacturing, the C1210X475K5RACAUTO could be used in printed circuit boards (PCBs) for filtering and decoupling applications. Its compact size and multilayer design may support space-constrained environments, enhancing circuit performance without sacrificing reliability.
- Audio and Video Systems: The capacitor may potentially be used in audio and video systems, where maintaining signal integrity is critical. Its stability over a wide temperature range might prove advantageous in high-fidelity applications that demand precision and clarity.
- Transportation and Logistics: In automotive applications (pending compliance with standards), this capacitor might be used in power management systems, aiding in energy storage and release. The component’s robust operating temperature range and reliable performance under stress could make it well-suited for harsh automotive environments.
- Renewable Energy: The C1210X475K5RACAUTO could potentially be utilized in solar inverters where capacitors play a role in smoothing out fluctuations in power output. The part’s capacitive value and voltage rating are essential factors in this application.
- Industrial Automation: In robotic systems, this capacitor might be applied in control boards that manage motor operations, contributing to the stability and efficiency of power delivery.
These potential industry applications are only conceptual and illustrative. It is crucial that engineering and design teams analyze and verify the specific needs and compliance standards for each application to ensure suitability and effectiveness.
About KEMET Corporation
KEMET Corporation is a well-known manufacturer in the capacitors segment, particularly excelling in the development of ceramic capacitors. With a commitment to innovation and quality, KEMET has progressively enhanced its product offerings to cater for diverse applications across various industries. The C1210X475K5RACAUTO is one of many parts produced by KEMET that meet high performance and reliability standards.
KEMET focuses on providing components that comply with environmental regulations, as evidenced by the C1210X475K5RACAUTO’s RoHS and REACH compliance. This adherence to regulations ensures that customers are equipped with components suitable for modern electronic needs while also supporting sustainability efforts. Other similar products from KEMET include a variety of ceramic capacitors designed for different voltage ratings, capacitance values, and physical sizes, further showcasing their expertise in this field.
Research Price and Stock for C1210X475K5RACAUTO by KEMET Corporation on Findchips.com
For those interested in acquiring the C1210X475K5RACAUTO, it is advisable to check stock levels and pricing on Findchips.com. This platform serves as a valuable resource to find current availability and competitive pricing for electronic components, including ceramic capacitors. Specific distributors where the part has been historically available include Win Source Electronics, Avnet Asia, Sensible Micro Corporation, and DigiKey. However, it is crucial to verify current stock levels and pricing on Findchips to ensure accurate information before making procurement decisions.