Overview of C1608X5R1A106M080AC by TDK Corporation
The C1608X5R1A106M080AC by TDK Corporation is a multilayer ceramic capacitor (MLCC) in a compact 0603 [1608 Metric] package. This component has a capacitance of 10µF, a rated DC voltage of 10V, and a capacitance tolerance of ±20%. Along with its X5R dielectric characteristic, which is known for its ability to maintain capacitance stability across a wide temperature range (-55°C to +85°C), this capacitor makes for an excellent choice in applications requiring a reliable energy storage or filtering component that operates effectively over varying temperature conditions. The part also boasts a temperature coefficient of 15% ppm/°C, is ROHS compliant, and utilizes a surface mount technology (SMT), making it suitable for high-density mounting on printed circuit boards.
Industry Applications for C1608X5R1A106M080AC
The C1608X5R1A106M080AC has a broad range of applications across various industries due to its operational stability in diverse temperature environments and compact size. Some potential industry applications might include:
- Consumer Electronics: This capacitor might be used in smartphones, tablets, and wearable devices, where its compact size and temperature stability are critical for the reliable operation of these devices. Components such as power management circuits potentially benefit from using such capacitors.
- Automotive: Given the harsh environmental conditions and the need for reliable performance over a wide temperature range in automotive applications, this part could possibly be utilized in infotainment systems, navigation, and driver assistance systems, where high capacitance and temperature resilience are required.
- Industrial Automation: In industrial automation equipment, reliability and longevity are paramount. The C1608X5R1A106M080AC’s robust design might make it suitable for use in control systems, sensors, and actuators, which operate in a variety of environmental conditions.
- Telecommunications: This capacitor could be found in telecommunications infrastructure such as base stations, where stable performance is needed over a broad range of temperatures. It might also be useful in RF applications and signal processing circuits due to its stable electrical characteristics.
- Medical Imaging: Given the precision required in medical imaging equipment, such as MRI and ultrasound machines, the stability and reliability of components like the C1608X5R1A106M080AC are crucial. Its ability to perform in various conditions might make it a potential choice for power supply circuits within these devices.
These potential industry applications are conceptual/illustrative and require verification by engineering and design teams for adherence to specific application requirements and industry standards.
About TDK Corporation
TDK Corporation is a global leader in the manufacturing of electronic components, with a particular emphasis on passive components like Ceramic Capacitors. TDK has established itself as a key manufacturer and supplier to industries requiring high-quality, reliable electronic components. Its range of ceramic capacitors, including the C1608X5R1A106M080AC and similar parts, demonstrates TDK’s commitment to providing solutions that meet wide-ranging technical specifications and operational demands. These components are renowned for their reliability, performance under adverse conditions, and innovative designs that keep pace with technological evolution.
Where to Find C1608X5R1A106M080AC by TDK Corporation
For engineers and procurement specialists looking to purchase the C1608X5R1A106M080AC, Findchips.com provides a dependable online platform for comparing stock levels, pricing, and other relevant data from various distributors. The part has historically been available from distributors including Avnet Abacus, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. By searching on Findchips.com, users can access up-to-date information about the availability at these and other distributors. For those seeking alternatives or other parts from TDK Corporation and other manufacturers, the Ceramic Capacitors page on Findchips.com is an invaluable resource for exploring a wide range of options.