Overview of C1608X5R1V475K080AC by TDK Corporation
The C1608X5R1V475K080AC by TDK Corporation is a Ceramic Capacitor categorized in the family of Multilayer Ceramic Capacitors (MLCC). This component features a capacitance of 4.7µF with a rated voltage of 35V. The capacitor comes in a 0603 package size, which is equivalent to 1608 metric, designed for surface mount technology (SMT) applications. The dielectric characteristic of this model falls under the X5R category, which denotes its ability to operate efficiently across a wide temperature range with moderate changes in capacitance. With dimensions of 1.6mm in length and 0.8mm in both height and width, the C1608X5R1V475K080AC embodies the compact and efficient design expected of today’s electronic components.
The part is also ROHS compliant, ensuring that it meets the regulatory requirements restricting the use of certain hazardous materials found in electrical and electronic products. This specification is crucial for companies striving to adhere to environmental standards in their products. Furthermore, with Operating Temperature ranges from -55°C to +85°C, and a capacitance tolerance of ±10%, this capacitor suits a broad spectrum of applications requiring reliability and precision.
Industry Applications for C1608X5R1V475K080AC
Given its features, the C1608X5R1V475K080AC could potentially fit into a myriad of application fields. Notably, its X5R dielectric characteristic implies that it has a stable capacitance over a temperature range that is common in various industrial environments. Here are selected industries where this capacitor might find potential use:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops may incorporate this MLCC for power management and decoupling applications. Its small size and reliable performance under temperature fluctuations make it ideal for compact, heat-sensitive electronics.
- Industrial Automation: Automated machinery and robotics leveraging IoT connectivity could use such capacitors in their control circuits or as part of the power supply unit, ensuring stable operation across a range of environmental conditions.
- Telecommunications: Telecommunication hardware, including base stations and routers, might utilize these capacitors due to their robust design suited for stable operation over a broad temperature range, ensuring reliability in data transmission equipment.
- Computing and Data Storage: High-performance servers and data storage units, which require stable operation under fluctuating thermal environments, could potentially incorporate the C1608X5R1V475K080AC for power filtering and signal conditioning tasks.
Note that these potential industry applications are conceptual/illustrative and necessitate analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements.
About TDK Corporation
TDK Corporation is a prominent name in the world of electronic components, especially known for its comprehensive range of capacitor technologies. Their portfolio spans various capacitor types, including Ceramic Capacitors, which are pivotal in a multitude of electronic circuits for their reliability and efficiency. TDK’s expertise in ceramics technology has positioned them as a leading manufacturer of MLCCs, amongst other components. The C1608X5R1V475K080AC and similar parts manufactured by TDK exhibit the company’s commitment to quality, innovation, and environmental stewardship. As the demand for more compact, high-performance electronic devices continues to escalate, TDK’s products remain at the forefront in meeting these evolving requirements.
Where to Find C1608X5R1V475K080AC by TDK Corporation
For those looking to purchase the C1608X5R1V475K080AC, FindChips.com offers a comprehensive and up-to-date platform to research and acquire this part. In addition to finding the C1608X5R1V475K080AC, users can also explore alternate parts within the realm of Ceramic Capacitors offered by TDK Corporation or other manufacturers. Historically, distributors such as New Advantage Corporation, Avnet Abacus, Chip 1 Exchange, Sensible Micro Corporation, and others have stocked this part. However, to get current stock levels and pricing, visiting FindChips is recommended.