C2012X5R1V106K085AC by TDK Corporation

Overview of C2012X5R1V106K085AC by TDK Corporation

The C2012X5R1V106K085AC by TDK Corporation is a multilayer ceramic capacitor (MLCC) characterized by its compact 0805 chip size, 10μF capacitance, and 35V voltage rating. This particular component falls under the Ceramic Capacitors subcategory, known for their reliability and versatility in various applications. The capacitor features an X5R dielectric, which is a popular choice for general-purpose applications due to its ability to retain capacitance over a wide temperature range (-55°C to +85°C), with only a ±15% temperature coefficient.

The component is RoHS compliant and comes with Pbfree and RoHS coding, ensuring it meets current environmental standards for lead-free components. The package is a rectangular, surface-mount style (SMT), specified as 0805, which is a common footprint, balancing the need for miniaturization with ease of manufacturing. This model also boasts a temperature characteristic code of X5R, indicating its stability across a broad range of temperatures, making it an ideal choice for applications requiring a dependable performance despite thermal variations.

According to the part data attributes provided, this MLCC has a capacitance of 10 µF and a rated DC voltage (URdc) of 35V. The tolerance levels for the capacitance are set at ±10%, a standard range for many electronic components that allows for slight variations in capacitance without impacting the overall performance severely. It is noteworthy that this capacitor has a negative tolerance of 10% and a positive tolerance of 10%, demonstrating its precision in manufacturing. Its operating temperature range extends from -55°C to 85°C, making it suitable for a broad array of environmental conditions.

One critical aspect to consider regarding this part is its lifecycle status which is marked as “Not Recommended,” indicating that it might be approaching or has reached the end of its production life. It’s crucial for designers and engineers to consider future availability when choosing this part for new designs, especially for applications requiring long-term support and supply continuity.

Industry Applications for C2012X5R1V106K085AC

The versatility and specifications of the C2012X5R1V106K085AC make it potentially suitable for a variety of industrial applications. However, it’s essential to note that these potential applications are conceptual and should be validated by engineering and design teams according to specific requirements and standards. The following industries might benefit from the use of this capacitor:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this MLCC for power supply smoothing or signal filtering due to its compact size, reliability across a broad temperature range, and substantial capacitance in a small package.
  • Industrial Automation: Automation controllers, sensors, and motors could use this capacitor for energy storage, filtering, and noise suppression in environments that experience significant temperature fluctuations.
  • Telecommunications: This MLCC might find applications in networking and communication devices, including routers, switches, and base stations, where stable capacitance over a wide temperature range is critical for maintaining signal integrity.
  • Computing and Data Storage: Given its compact size and electrical characteristics, this capacitor could be employed in SSDs, servers, and other computing hardware for decoupling and power management applications.

It is crucial to underline that these potential industry applications require thorough analysis and verification by the engineering and procurement teams to ensure compliance with industry standards and to meet the specific needs of the application.

About TDK Corporation

TDK Corporation is a global leader in the electronics industry, specializing in the manufacturing of a wide range of electronic components, including capacitors, inductors, and sensors. Within the realm of capacitors, TDK is particularly known for its extensive range of ceramic capacitors. The company’s commitment to quality, innovation, and environmental sustainability has established it as a trusted partner for electronic component solutions worldwide.

The C2012X5R1V106K085AC is representative of TDK’s expertise in creating capacitors that balance performance, reliability, and cost-effectiveness. TDK continuously advances its technology to offer solutions that meet the evolving demands of the electronics industry, including miniature sizes for high-density applications and materials designed to optimize electrical performance across various conditions.

Where to Find C2012X5R1V106K085AC by TDK Corporation

To acquire the C2012X5R1V106K085AC or explore alternate parts, findchips.com is an invaluable resource. The site offers updated stock levels, pricing from various distributors, and detailed part specifications. For sourcing the C2012X5R1V106K085AC, historically, it has been available from distributors such as New Advantage Corporation, Avnet Abacus, NexGen Digital, and TTI, among others. To compare current availability and pricing, or to find similar Ceramic Capacitors that might better suit your application needs, visiting findchips.com is highly recommended.

Compare pricing for C2012X5R1V106K085AC and other Ceramic Capacitors / Capacitors at findchips.com