Overview of C2012X7R1A106K125AC by TDK Corporation
The C2012X7R1A106K125AC by TDK Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance value of 10µF and a rated voltage of 10V. This component, enclosed in an 0805 [2012 Metric] chip package, features a capacitance tolerance of ±10% and operates within a temperature coefficient (TC) of ±15% under the dielectric characteristic X7R. With product dimensions of 2.01mm in length and 1.25mm in height and width respectively, it’s designed for surface mount technology (SMT) with a rectangular package shape. The X7R dielectric material provides stable electrical characteristics across a broad temperature range, from -55°C to +125°C, making this capacitor suitable for various applications across multiple industries. Additionally, the C2012X7R1A106K125AC is ROHS compliant, adheres to the Pbfree Code, and aligns with the Reach Compliance Code, ensuring it meets global environmental standards. The terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, enhancing solderability and resistance to oxidation.
Industry Applications for C2012X7R1A106K125AC
Potential industry applications for the C2012X7R1A106K125AC are vast, given its versatile electrical properties and robust design. While specific use cases are entirely dependent on the design requirements, here are illustrative examples across various industries:
- Consumer Electronics: Devices such as smartphones, laptops, and wearable technology might incorporate this capacitor for its stable capacitance values across a wide temperature range, aiding in device reliability and performance under varied environmental conditions.
- Telecommunications: In telecommunication equipment, where signal stability is crucial, the X7R dielectric characteristic can support consistent performance, potentially mitigating signal distortion over varying temperatures.
- Industrial Automation: For industrial control systems that operate in environments with fluctuating temperatures, the C2012X7R1A106K125AC could be a suitable component, providing reliable electrical performance for process control and automation equipment.
- Automotive: Assuming the component’s specifications align with automotive standards (subject to verification as this part is not specifically designated as automotive grade in the provided data), it might find application in vehicle electronic systems where temperature stability and reliability are paramount.
- Computing and Data Storage: Its ability to maintain capacitance stability under temperature variations may benefit computing hardware, including servers and storage devices, ensuring power stability and signal integrity in data center environments.
Note: These potential industry applications are conceptual and hypothetical. Actual application in these or any other fields requires thorough verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TDK Corporation
TDK Corporation, a leading manufacturer in the electronic components industry, has a long-standing reputation for producing high-quality capacitors, among other components. With a focus on innovation and quality, TDK has established itself as a key player in the production of Ceramic Capacitors and a wide range of other passive electronic components. The C2012X7R1A106K125AC is a testament to TDK’s commitment to reliability and performance, embodying the precision engineering expected from one of the industry’s leaders. Alongside the C series, TDK manufactures a diverse portfolio of electronic components, catering to various technical requirements and applications across multiple sectors.
Where to Find C2012X7R1A106K125AC by TDK Corporation
For procurement specialists and engineers looking to source the C2012X7R1A106K125AC, our platform FindChips provides a comprehensive tool for researching part availability and competitive pricing. By visiting findchips.com, users can access real-time inventory data and pricing from a variety of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Avnet Abacus, Mouser Electronics, and DigiKey, among others. However, to get the most current stock levels and pricing information, it is highly recommended to use the search functionality on FindChips. Additionally, for those seeking alternatives or similarly specified capacitors, the Ceramic Capacitors category page offers a broad selection from TDK Corporation and other manufacturers to meet diverse application needs and design specifications.