Overview of C2220C226M5R2C7186 by KEMET Corporation
C2220C226M5R2C7186 is a multilayer ceramic capacitor designed to meet the needs of various electronic applications. This component features a capacitance value of 22 µF and can handle a maximum voltage rating of 50V. It belongs to the Ceramic Capacitors subcategory, which is part of the broader category of capacitors. The component exhibits a capacitance tolerance of ±20%, making it suitable for applications requiring a degree of flexibility in capacitance.
Utilizing X7R dielectric material, this capacitor offers stability over a range of temperatures and is suitable for environments where conditions might fluctuate. The temperature range for this part operates between -55 °C and 125 °C, which covers a broad spectrum of industrial and consumer use cases.
Size-wise, the capacitor is packaged in a 2220 case, which measures 6 mm in length and 5 mm in width. The thickness, or stacking height, is 5 mm, accommodating surface mount technology (SMT) for easy integration into circuit boards. This chip-style packaging is designed for surface mounting, making it efficient for high-density assemblies.
As of the current writing, the factory lead time is approximately 20 weeks for this part, indicating a relatively stable supply and allowing for strategic planning in procurement for engineering teams. Additionally, it is compliant with ROHS regulations, ensuring that it meets current environmental standards.
Industry Applications for C2220C226M5R2C7186
The versatility of the C2220C226M5R2C7186 capacitor could potentially lend itself to various industry applications. Here are some possibilities based on its characteristics:
- Internet of Things (IoT): This capacitor might be used in IoT devices that require compact and reliable power management solutions. The 22 µF capacitance could assist in smoothing out power supply variations, beneficial for sensors or small controllers.
- Consumer Electronics: Devices such as smartphones and tablets may utilize this capacitor in areas of power regulation. The compact size and robust operating temperature range might make it ideal for use within tightly packed circuit boards.
- Telecommunications: Given the need for reliable communication systems, this capacitor could be integrated into various telecom devices. Its ability to operate efficiently in a wide temperature range is beneficial in maintaining signal integrity.
- Automotive (if applicable): If standards such as AEC-Q100 or similar compliance are verified, this capacitor could potentially be utilized in automotive power management systems. The stability provided by the X7R dielectric may support sensitive electronic components.
- Aerospace and Defense (if applicable): Should any military specifications apply, the C2220C226M5R2C7186 might find applications within aerospace systems, particularly where high reliability is essential in challenging environments.
It is essential to note that these potential applications are illustrative and require validation by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a manufacturer recognized for its wide range of capacitor technologies, including the production of multilayer ceramic capacitors. They have a commitment to quality and performance, which is reflected in products such as the C2220C226M5R2C7186. Their offerings in the KPS Series include various configurations and specifications tailored to meet diverse industrial demands. Alongside ceramic capacitors, KEMET also produces other capacitor types, providing a comprehensive approach to electronic component needs.
Research Price and Stock for C2220C226M5R2C7186 by KEMET Corporation on Findchips.com
For those interested in procuring the C2220C226M5R2C7186, it is recommended to research stock levels and pricing on Findchips. This platform can provide real-time information on availability, allowing engineers and procurement teams to make informed decisions. The Ceramic Capacitors section can also be used to identify alternative components if necessary.
Historically, distributors such as New Advantage Corporation, Avnet Asia, DigiKey, and Mouser Electronics have offered this part, although current stock levels at these specific distributors should be verified through Findchips to ensure reliable procurement.