C3216X7R1E106K160AB by TDK Corporation

Overview of C3216X7R1E106K160AB by TDK Corporation

The C3216X7R1E106K160AB is a multilayer ceramic capacitor designed for a variety of applications. This component features a capacitance of 10 microfarads (µF) and operates at a direct current (DC) voltage of 25 volts. It has a capacitance tolerance of ±10%, which indicates the degree to which the actual capacitance can deviate from its nominal value. The dielectric material used is of the X7R type, known for maintaining stable capacitance over a wide range of temperatures.

In terms of dimensions, the C3216X7R1E106K160AB comes in a rectangular package classified as 1206 (3216 metric), with a length of 3.2 mm and a width of 1.6 mm. It also has a height of 1.6 mm, making it suitable for surface mount technology (SMT) applications. The capacitor is compliant with RoHS regulations, indicating that it does not contain hazardous substances as defined by the directive.

This component operates effectively within a temperature range of -55 °C to 125 °C and features positive and negative tolerances of 10%. It is important to note that the factory lead time as of this writing is approximately 44 weeks and 1 day, which may affect procurement timelines. The C3216X7R1E106K160AB is classified under the electronic parts subcategory of Ceramic Capacitors, making it suitable for various electronic applications.

Industry Applications for C3216X7R1E106K160AB

Given the specifications of the C3216X7R1E106K160AB, several industries might benefit from its use. Below are some potential applications:

  • Consumer Electronics: The capacitor might be utilized in devices such as smartphones, tablets, and wearable technology, where space is a constraint. Its small size and high capacitance could enhance power supply stability and filter high-frequency signals.
  • Internet of Things (IoT): In IoT devices, the capacitor might be employed to stabilize power circuits in sensors or connectivity modules. The robust temperature range of the C3216X7R1E106K160AB could help ensure reliable performance in varying environmental conditions, which is critical for IoT applications.
  • Automotive: If the part meets automotive standards such as AEC-Q100, it could be applied in automotive electronics like engine control units or infotainment systems. The capacitor’s high operating temperature range might allow it to function effectively in the demanding conditions often found in vehicle environments.
  • Telecommunications: The component might be used in communication equipment to filter signals or provide decoupling in power supply lines. Its X7R dielectric characteristic could allow it to maintain capacitance stability in temperature fluctuations, which is typical in telecom systems.
  • Medical Imaging: If compliant with relevant medical standards, the C3216X7R1E106K160AB could be useful in medical devices, enhancing signal integrity in imaging applications. Its relatively low capacitance value, coupled with a reasonable voltage rating, might contribute to optimizing the performance of various medical electronics.

These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts might also be employed in these applications, depending on the specific design needs and constraints.

About TDK Corporation

TDK Corporation is a global leader in electronic components, specializing in various products, including capacitors. The company has made significant contributions to the development of Ceramic Capacitors, including the C3216X7R1E106K160AB. Their capacitors are designed to meet high-quality standards and cover a diverse range of applications, from consumer electronics to industrial solutions.

TDK’s capacitor product range includes various types and configurations, allowing designers flexibility in their circuit designs. The company continually invests in research and development to improve their products’ performance and reliability, particularly in multilayer ceramic capacitors (MLCCs) like the C3216X7R1E106K160AB. This focus on innovation ensures that TDK remains at the forefront of the electronic components industry.

Where to Find C3216X7R1E106K160AB by TDK Corporation

To research purchasing options for the C3216X7R1E106K160AB, it is recommended to visit findchips.com. This platform provides insights into current stock levels and pricing for diverse electronic components, including Ceramic Capacitors.

This specific part has been historically available through distributors such as New Advantage Corporation, Chip One Stop, Avnet Abacus, and DigiKey. However, it’s essential to verify current availability through findchips to ensure accurate information.

Compare pricing for C3216X7R1E106K160AB and other Ceramic Capacitors / Capacitors at findchips.com