Overview of C3216X7R1E475K160AC by TDK Corporation
The C3216X7R1E475K160AC is a multilayer ceramic capacitor designed specifically for surface mount applications. With a capacitance of 4.7 µF and a voltage rating of 25 V, this capacitor operates within a temperature range of -55 °C to 125 °C, making it suitable for a wide variety of environments. The part is classified under the X7R dielectric characteristic, known for its stability and efficiency in providing capacitance over a range of temperatures and voltages.
This capacitor features a size code of 1206 (3216 metric), which specifies its dimensions of 3.2 mm in length and 1.6 mm in width, with a height of 1.6 mm. Its construction allows for use in high-density circuits where space is a premium. Additionally, the device is RoHS compliant, indicating it meets stringent environmental regulations by restricting the use of hazardous substances in electronic components. The part also utilizes a matte tin finish on its terminals, ensuring good solderability while providing some resistance to corrosion.
Industry Applications for C3216X7R1E475K160AC
The C3216X7R1E475K160AC may find potential applications across various industries due to its reliable performance and specifications. Here are some examples:
- Consumer Electronics: This capacitor could be used in devices such as smartphones, tablets, and other portable gadgets where compact size and efficiency are critical. The 4.7 µF capacitance may support power supply decoupling and filtering applications, contributing to stable performance in these electronic devices.
- Automotive: If the part meets relevant automotive standards (AEC-Q100, AEC-Q101, or AEC-200 compliance), it might be used in vehicle electronic control systems. Its robustness at high temperatures may assist in applications such as engine control modules and infotainment systems, potentially enhancing reliability in demanding environments.
- Industrial Automation: The component could be integrated into sensors and control circuits used in automated manufacturing systems. The capacitor’s temperature tolerance and multilayer design might help maintain consistent performance even in harsh operating conditions.
- Telecommunications: This capacitor could be employed in communication devices, including routers and switches, where stable voltage levels are required for signal integrity. The characteristics of X7R dielectric may enable effective filtering and energy storage functions.
- Robotics and Drones: In robotic systems and aerial drones, the C3216X7R1E475K160AC may potentially serve in power management circuits, ensuring stable operation of motors and sensors. The compact size helps in minimizing weight, which is critical for aerial applications.
It is important to note that these potential industry applications are only conceptual and illustrative. They should be validated through thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a global leader in electronic components, particularly in the field of capacitors, where they have developed a wide range of products tailored to various applications. Their expertise in multilayer ceramic capacitors is well-documented, with products like the C3216X7R1E475K160AC showcasing their commitment to quality and innovation. Similar products within their C Series provide engineers with reliable options for designing efficient electronic systems. TDK’s capacitors are recognized for their performance and compliance with international standards, which makes them suitable for a myriad of industries, including consumer electronics, telecommunications, and automotive applications. Their continued investment in research and development further strengthens their position in the electronics market.
Research Price and Stock for C3216X7R1E475K160AC by TDK Corporation on Findchips.com
For those interested in purchasing the C3216X7R1E475K160AC, it is recommended to check current stock and pricing at Findchips. This platform is highly useful for locating the part within the Ceramic Capacitors subcategory and can help identify alternative parts also offered by TDK Corporation or other manufacturers. Historically, this part has been available through several distributors, including New Advantage Corporation, DigiKey, Mouser Electronics, and TTI. However, it is advised to visit Findchips for up-to-date information regarding stock levels and pricing, as availability may vary at each distributor.