C503B-GCN-CY0C0791 by Cree, Inc.

Overview of C503B-GCN-CY0C0791 by Cree, Inc.

The C503B-GCN-CY0C0791 is a high-brightness single color LED produced by Cree, Inc. This green LED operates with a typical wavelength of 535 nm and comes in a T-1 3/4 package size, commonly known as the 5 mm size format. Specifically designed for through-hole mounting, it offers a luminous intensity of 12.5 Cd and has a forward current of 20 mA with a forward voltage of 3.2V. It features a viewing angle of 30 degrees, ensuring focused and directed emission of light. The C503B-GCN-CY0C0791 conforms to RoHS guidelines, making it suitable for use in various applications where environmental compliance is required. Additionally, its operating temperature ranges from -40 °C to 95 °C, allowing its use in diverse environmental conditions.

The LED is encapsulated in a plastic, RoHS compliant package, described as PLASTIC PACKAGE-2, which provides sufficient protection against physical and environmental factors. It also supports a radial mount setup, which facilitates easier alignment and assembly on printed circuit boards. The detailed specifications including the high luminous intensity and precise viewing angle make it a compelling choice for designers focusing on visibility and efficiency. Factory lead time for this product is approximately 7 weeks and 1 day as per the current data provided.

Industry Applications for C503B-GCN-CY0C0791

The versatile attributes of the C503B-GCN-CY0C0791 LED allow it to be potentially used in several industry applications. Here are a few conceptual examples:

  • Consumer Electronics: This LED might be employed in devices such as indicator lights for appliances, personal gadgets, and control panels where there is a need for reliable and bright visual communication.
  • Telecommunications: Due to its high-intensity and focused beam, it can be effectively used in network equipment, serving as status indicators in modems, routers, and switches which require clear visibility of system performance and status.
  • Computing and Data Storage: This LED could find applications in server and storage systems for indication purposes, assisting in professional IT environments to monitor operational status efficiently.
  • Entertainment and Gaming: In gaming consoles and entertainment systems, this type of LED can be used for creating immersive ambient lighting or as part of user interface elements that enhance user interaction.

These potential uses are illustrative and would need to be verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Cree, Inc.

Cree, Inc. is an established manufacturer in the field of optoelectronics with a strong focus on high-performance Visible LEDs. Known for their innovation in silicon carbide technology, Cree’s LED products, including the C503B-GCN-CY0C0791 and others, are highly regarded for their efficiency, longevity, and performance. Cree’s LEDs are frequently used in a broad range of applications, spanning from commercial lighting solutions to specialized industrial applications. Their commitment to quality and sustainability, coupled with robust research and development practices, positions Cree as a leader in the optoelectronics sector.

Where to Find C503B-GCN-CY0C0791 by Cree, Inc.

To locate the C503B-GCN-CY0C0791 for purchase, a comprehensive resource is Findchips.com. This platform not only provides current stock levels but also facilitates comparisons of pricing from multiple distributors such as Avnet Silica, TTI, Mouser Electronics, and DigiKey. This ensures that procurement professionals can find the best available deals. Additionally, for those considering alternative LEDs or similar components from Cree, Inc. or other manufacturers, please explore the Visible LEDs section on Findchips.com for a broader selection.

Compare pricing for C503B-GCN-CY0C0791 and other Visible LEDs / Optoelectronics at findchips.com