Overview of C907U102MZWDBA7317 by KEMET Corporation
The C907U102MZWDBA7317 is a multilayer ceramic capacitor designed for various electronic applications. This part features a capacitance of 0.001 µF, or 1 nF, making it suitable for applications where minimal capacitance is required. It is built using a ceramic dielectric material and is classified under the Y5U temperature characteristic, which means it offers a temperature coefficient of -55/+20% ppm/°C, allowing it to function effectively in a wide range of environmental conditions.
This capacitor has a rated AC voltage of 440 V, which indicates its capability in handling significant voltage levels, enhancing its reliability in voltage-sensitive applications. Additionally, the C907U102MZWDBA7317 supports a radial leaded configuration with a through-hole mount, allowing for straightforward integration into various circuit designs. Its dimensions are 7mm in length and height, with a width of 5mm, making it compact enough for space-constrained applications.
As of this writing, the part is identified as obsolete within its lifecycle, which indicates that while it may still be available through various distributors, it is no longer being produced or actively supported by the manufacturer, KEMET Electronics Corporation. This aspect is important to consider for long-term design projects, as sourcing replacements could become increasingly challenging over time. The part is RoHS compliant and meets multiple safety standards, including CAN, CSA, ENEC, IEC, UL, and VDE, ensuring its suitability for various industries and applications.
Industry Applications for C907U102MZWDBA7317
The C907U102MZWDBA7317 might be utilized in several industry applications due to its specifications and electrical properties. Some potential industries include:
- Consumer Electronics: The capacitor might be used in devices such as televisions, computers, and audio systems, where reliable performance at high frequencies is critical. Its compact size and ability to handle significant AC voltage may support various functions in these devices.
- Telecommunications: In this sector, the part could potentially be integrated into communication equipment that requires capacitors for filtering and coupling. The Y5U dielectric characteristic and capacitance value may fit applications in signal transmission and reception.
- Computing and Data Storage: Capacitors like the C907U102MZWDBA7317 might be found in motherboards or other circuit boards where stability during operation is necessary. Their ability to maintain performance in fluctuating temperatures could support the reliability of these systems.
- Security and Surveillance: This part could potentially be used in surveillance cameras and alarm systems, where maintaining signal integrity is essential. The capacitor’s low capacitance might assist in timing circuits or signal processing applications.
- Healthcare Technology: While this application would require careful consideration of industry-specific standards, such capacitors could potentially be incorporated into diagnostic devices. Their reliable operation at a rated voltage of 440 V may assist in sensor circuits.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a manufacturer known for its extensive portfolio of capacitors, including Ceramic Capacitors. The company has a well-established reputation in producing high-quality electronic components that meet various industry specifications. As for the C907U102MZWDBA7317, it fits within KEMET’s broad range of ceramic capacitors, designed for applications requiring multi-layer configurations or specific dielectric properties.
In addition to the C907 series, KEMET manufactures several other capacitors that serve different voltage, capacitance, and form factor needs in electronic applications. KEMET has established itself as a trusted partner to design and manufacturing engineers, providing components that contribute to efficient and reliable circuit designs.
Research Price and Stock for C907U102MZWDBA7317 by KEMET Corporation on Findchips.com
For those interested in purchasing the C907U102MZWDBA7317, it is recommended to research stock and pricing through Findchips.com. This resource can provide up-to-date information about availability from various distributors, including historical availability from notable suppliers such as:
- Avnet Abacus
- Sensible Micro Corporation
- RS
- DigiKey
While these distributors have previously stocked the part, current inventory levels may vary. Checking Findchips will allow you to verify stock status and pricing to make an informed procurement decision. Additionally, Findchips provides access to the full subcategory of Ceramic Capacitors, which can help identify alternative parts that may suit your application and are offered by KEMET Corporation or other manufacturers.